ADI LT1956IFE#TRPBF
| Manufacturer | |
| MPN | LT1956IFE#TRPBF |
| LCSC Part # | C665641 |
| Packaging | TSSOP-16-EP |
| Customer # | |
| Key Attributes | TSSOP-16-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | ADI LT1956IFE#TRPBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16-EP |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | TSSOP-16-EP |
Introduction
The LT1956/LT1956 - 5 are 500kHz monolithic buck switching regulators with an input voltage capability up to 60V. A high efficiency 1.5A, 0.2Ω switch is included on the die along with all the necessary oscillator, control and logic circuitry. A current mode architecture provides fast transient response and good loop stability. Special design techniques and a new high voltage process achieve high efficiency over a wide input range. Efficiency is maintained over a wide output current range by using the output to bias the circuitry and by utilizing a supply boost capacitor to saturate the power switch. Patented circuitry maintains peak switch current over the full duty cycle range. A shutdown pin reduces supply current to 25μA and the device can be externally synchronized from 580kHz to 700kHz with a logic level input. The LT1956/LT1956 - 5 are available in fused - lead 16 - pin SSOP and thermally enhanced TSSOP packages.
Features
- Wide Input Range: 5.5V to 60V
- 1.5A Peak Switch Current
- Small 16 - Pin SSOP or Thermally Enhanced TSSOP Package
- Saturating Switch Design: 0.2Ω Peak Switch Current Maintained Over Full Duty Cycle Range
- Constant 500kHz Switching Frequency
- Effective Supply Current: 2.5mA
- Shutdown Current: 25µA
- 1.2V Feedback Reference (LT1956)
- 5V Fixed Output (LT1956 - 5)
- Easily Synchronizable
- Cycle - by - Cycle Current Limiting
Applications
- High Voltage, Industrial and Automotive
- Portable Computers
- Battery - Powered Systems
- Battery Chargers
- Distributed Power Systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16-EP |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | TSSOP-16-EP |
Introduction
The LT1956/LT1956 - 5 are 500kHz monolithic buck switching regulators with an input voltage capability up to 60V. A high efficiency 1.5A, 0.2Ω switch is included on the die along with all the necessary oscillator, control and logic circuitry. A current mode architecture provides fast transient response and good loop stability. Special design techniques and a new high voltage process achieve high efficiency over a wide input range. Efficiency is maintained over a wide output current range by using the output to bias the circuitry and by utilizing a supply boost capacitor to saturate the power switch. Patented circuitry maintains peak switch current over the full duty cycle range. A shutdown pin reduces supply current to 25μA and the device can be externally synchronized from 580kHz to 700kHz with a logic level input. The LT1956/LT1956 - 5 are available in fused - lead 16 - pin SSOP and thermally enhanced TSSOP packages.
Features
- Wide Input Range: 5.5V to 60V
- 1.5A Peak Switch Current
- Small 16 - Pin SSOP or Thermally Enhanced TSSOP Package
- Saturating Switch Design: 0.2Ω Peak Switch Current Maintained Over Full Duty Cycle Range
- Constant 500kHz Switching Frequency
- Effective Supply Current: 2.5mA
- Shutdown Current: 25µA
- 1.2V Feedback Reference (LT1956)
- 5V Fixed Output (LT1956 - 5)
- Easily Synchronizable
- Cycle - by - Cycle Current Limiting
Applications
- High Voltage, Industrial and Automotive
- Portable Computers
- Battery - Powered Systems
- Battery Chargers
- Distributed Power Systems
C665641 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



