LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RMCW1225JT240R

Manufacturer
MPN
RMCW1225JT240R
LCSC Part #
C6655804
Packaging
1225
Customer #
Key Attributes
RES 240Ω ±5% 2W 1225
DatasheetSEI(Stackpole Electronics Inc.) RMCW1225JT240R
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging1225
Resistance240Ω
Power(Watts)2W
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃