ADI LT1885CS#PBF
| Manufacturer | |
| MPN | LT1885CS#PBF |
| LCSC Part # | C665521 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps |
| Datasheet | ADI LT1885CS#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOP-14 | |
| Output Current | 30mA | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 30uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 150pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 128dB | |
| Ib - Input Bias Current | 900pA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 650uA | |
| Gain Bandwidth Product | 2MHz | |
| Features | ESD Protection;Reverse-phase input protection | |
| Input Voltage Noise Density | 9.5nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOP-14 | |
| Output Current | 30mA | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 30uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 150pA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 128dB | |
| Ib - Input Bias Current | 900pA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 650uA | |
| Gain Bandwidth Product | 2MHz | |
| Features | ESD Protection;Reverse-phase input protection | |
| Input Voltage Noise Density | 9.5nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
Introduction
The LT1884/LT1885 op amps bring high accuracy input performance to amplifiers with rail-to-rail output swing while providing faster response than other precision amplifiers. Input offset voltage is trimmed to less than 50μV and the low drift maintains this accuracy over the operating temperature range. Input bias currents are an ultralow 400pA maximum. The amplifiers work on any total power supply voltage between 2.7V and 36V (fully specified from 5V to ±15V). Output voltage swings to within 40mV of the negative supply and 220mV of the positive supply make these amplifiers good choices for low voltage single supply operation. Slew rates of 1V/µs with a supply current of less than 1mA per amplifier give superior response and settling time performance in a low power precision amplifier. The dual LT1884 is available with standard pinouts in 8-pin SO and PDIP packages. The quad LT1885 is also in the standard pinout 14-pin SO package.
Features
- Offset Voltage: 50μV Max (LT1884A)
- Input Bias Current: 400pA Max (LT1884A)
- Offset Voltage Drift: 0.8μV/°C Max
- Rail-to-Rail Output Swing
- Operates with Single or Split Supplies
- Open-Loop Voltage Gain: 1 Million Min
- 1mA Maximum Supply Current Per Amplifier
- Slew Rate: 1V/µs
- Standard Pinouts
Applications
- Thermocouple Amplifiers
- Bridge Transducer Conditioners
- Instrumentation Amplifiers
- Battery-Powered Systems
- Photo Current Amplifiers
- Precision Integrators
- Precision Current Sources
- Input Fault Protected Instrumentation Amplifier
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOP-14 | |
| Output Current | 30mA | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 30uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 150pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 128dB | |
| Ib - Input Bias Current | 900pA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 650uA | |
| Gain Bandwidth Product | 2MHz | |
| Features | ESD Protection;Reverse-phase input protection | |
| Input Voltage Noise Density | 9.5nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOP-14 | |
| Output Current | 30mA | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 30uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 150pA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 128dB | |
| Ib - Input Bias Current | 900pA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 650uA | |
| Gain Bandwidth Product | 2MHz | |
| Features | ESD Protection;Reverse-phase input protection | |
| Input Voltage Noise Density | 9.5nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
Introduction
The LT1884/LT1885 op amps bring high accuracy input performance to amplifiers with rail-to-rail output swing while providing faster response than other precision amplifiers. Input offset voltage is trimmed to less than 50μV and the low drift maintains this accuracy over the operating temperature range. Input bias currents are an ultralow 400pA maximum. The amplifiers work on any total power supply voltage between 2.7V and 36V (fully specified from 5V to ±15V). Output voltage swings to within 40mV of the negative supply and 220mV of the positive supply make these amplifiers good choices for low voltage single supply operation. Slew rates of 1V/µs with a supply current of less than 1mA per amplifier give superior response and settling time performance in a low power precision amplifier. The dual LT1884 is available with standard pinouts in 8-pin SO and PDIP packages. The quad LT1885 is also in the standard pinout 14-pin SO package.
Features
- Offset Voltage: 50μV Max (LT1884A)
- Input Bias Current: 400pA Max (LT1884A)
- Offset Voltage Drift: 0.8μV/°C Max
- Rail-to-Rail Output Swing
- Operates with Single or Split Supplies
- Open-Loop Voltage Gain: 1 Million Min
- 1mA Maximum Supply Current Per Amplifier
- Slew Rate: 1V/µs
- Standard Pinouts
Applications
- Thermocouple Amplifiers
- Bridge Transducer Conditioners
- Instrumentation Amplifiers
- Battery-Powered Systems
- Photo Current Amplifiers
- Precision Integrators
- Precision Current Sources
- Input Fault Protected Instrumentation Amplifier
C665521 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



