ADI LT1816ACMS#PBF
| Manufacturer | |
| MPN | LT1816ACMS#PBF |
| LCSC Part # | C665450 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 50mA 2 1.5mV 1.5V/ns 85dB 10uA 6.5mA 220MHz Rail-to-Rail Input, Rail-to-Rail Output MSOP-10 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ADI LT1816ACMS#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 1.5V/ns | |
| Input Offset Current(Ios) | 800nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 10uA | |
| Input Offset Voltage Drift(Vos TC) | 30uV/℃ | |
| Quiescent Current | 6.5mA | |
| Gain Bandwidth Product | 220MHz | |
| Features | Enable/shutdown function;Built-in compensation | |
| Input Voltage Noise Density | 6nV/√Hz@10kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -5V~5V | |
| Single Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 1.5V/ns | |
| Input Offset Current(Ios) | 800nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 10uA | |
| Input Offset Voltage Drift(Vos TC) | 30uV/℃ | |
| Quiescent Current | 6.5mA | |
| Gain Bandwidth Product | 220MHz | |
| Features | Enable/shutdown function;Built-in compensation | |
| Input Voltage Noise Density | 6nV/√Hz@10kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -5V~5V | |
| Single Supply | 5V |
Introduction
The LT1815/LT1816/LT1817 are low power, high speed, very high slew rate operational amplifiers with excellent DC performance. The LT1815/LT1816/LT1817 feature higher bandwidth and slew rate, much lower input offset voltage and lower noise and distortion than other devices with comparable supply current. A programmable current option (LT1815 and LT1816A) allows power savings and flexibility by operating at reduced supply current and speed. The circuit topology is a voltage feedback amplifier with the slewing characteristics of a current feedback amplifier. The output drives a 100Ω load to ±3.8V with ±5V supplies. On a single 5V supply, the output swings from 1V to 4V with a 100Ω load connected to 2.5V. Harmonic distortion is -70dB for a 5MHz, 2VP-P output driving a 100Ω load in a gain of –1. The LT1815/LT1816/LT1817 are manufactured on Linear Technology’s advanced low voltage complementary bipolar process and are available in a variety of TSOT-23, SO, MSOP, SSOP and leadless DFN packages.
Features
- 220MHz Gain-Bandwidth Product
- 1500V/μs Slew Rate
- 6.5mA Supply Current per Amplifier
- Programmable Current Option
- 6nV/√Hz Input Noise Voltage
- Unity-Gain Stable
- 1.5mV Maximum Input Offset Voltage
- 8μA Maximum Input Bias Current
- 800nA Maximum Input Offset Current
- 50mA Minimum Output Current, VOUT = ±3V
- ±3.5V Minimum Input CMR, VS = ±5V
- Specified at ±5V, Single 5V Supplies
- Operating Temperature Range: -40°C to 85°C
- Space Saving MSOP and SSOP Packages
- Low Profile (1mm) SOT-23 and Leadless DFN Packages
Applications
- Wideband Amplifiers
- Buffers
- Active Filters
- Video and RF Amplification
- Communication Receivers
- Cable Drivers
- Data Acquisition Systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 1.5V/ns | |
| Input Offset Current(Ios) | 800nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 10uA | |
| Input Offset Voltage Drift(Vos TC) | 30uV/℃ | |
| Quiescent Current | 6.5mA | |
| Gain Bandwidth Product | 220MHz | |
| Features | Enable/shutdown function;Built-in compensation | |
| Input Voltage Noise Density | 6nV/√Hz@10kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -5V~5V | |
| Single Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 1.5V/ns | |
| Input Offset Current(Ios) | 800nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 10uA | |
| Input Offset Voltage Drift(Vos TC) | 30uV/℃ | |
| Quiescent Current | 6.5mA | |
| Gain Bandwidth Product | 220MHz | |
| Features | Enable/shutdown function;Built-in compensation | |
| Input Voltage Noise Density | 6nV/√Hz@10kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -5V~5V | |
| Single Supply | 5V |
Introduction
The LT1815/LT1816/LT1817 are low power, high speed, very high slew rate operational amplifiers with excellent DC performance. The LT1815/LT1816/LT1817 feature higher bandwidth and slew rate, much lower input offset voltage and lower noise and distortion than other devices with comparable supply current. A programmable current option (LT1815 and LT1816A) allows power savings and flexibility by operating at reduced supply current and speed. The circuit topology is a voltage feedback amplifier with the slewing characteristics of a current feedback amplifier. The output drives a 100Ω load to ±3.8V with ±5V supplies. On a single 5V supply, the output swings from 1V to 4V with a 100Ω load connected to 2.5V. Harmonic distortion is -70dB for a 5MHz, 2VP-P output driving a 100Ω load in a gain of –1. The LT1815/LT1816/LT1817 are manufactured on Linear Technology’s advanced low voltage complementary bipolar process and are available in a variety of TSOT-23, SO, MSOP, SSOP and leadless DFN packages.
Features
- 220MHz Gain-Bandwidth Product
- 1500V/μs Slew Rate
- 6.5mA Supply Current per Amplifier
- Programmable Current Option
- 6nV/√Hz Input Noise Voltage
- Unity-Gain Stable
- 1.5mV Maximum Input Offset Voltage
- 8μA Maximum Input Bias Current
- 800nA Maximum Input Offset Current
- 50mA Minimum Output Current, VOUT = ±3V
- ±3.5V Minimum Input CMR, VS = ±5V
- Specified at ±5V, Single 5V Supplies
- Operating Temperature Range: -40°C to 85°C
- Space Saving MSOP and SSOP Packages
- Low Profile (1mm) SOT-23 and Leadless DFN Packages
Applications
- Wideband Amplifiers
- Buffers
- Active Filters
- Video and RF Amplification
- Communication Receivers
- Cable Drivers
- Data Acquisition Systems
C665450 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

