ADI LT1807CMS8#TRPBF
| Manufacturer | |
| MPN | LT1807CMS8#TRPBF |
| LCSC Part # | C665376 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 85mA 2 550uV 140V/us 106dB 1uA 9mA 325MHz Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ADI LT1807CMS8#TRPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 85mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 550uV | |
| Slew Rate | 140V/us | |
| Input Offset Current(Ios) | 600nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 106dB | |
| Ib - Input Bias Current | 1uA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 9mA | |
| Gain Bandwidth Product | 325MHz | |
| Features | Enable/shutdown function;Built-in compensation | |
| Input Voltage Noise Density | 3.5nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~12.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 85mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 550uV | |
| Slew Rate | 140V/us | |
| Input Offset Current(Ios) | 600nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 106dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1uA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 9mA | |
| Gain Bandwidth Product | 325MHz | |
| Features | Enable/shutdown function;Built-in compensation | |
| Input Voltage Noise Density | 3.5nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~12.6V |
Introduction
The LT1806/LT1807 are single/dual low noise rail-to-rail input and output unity-gain stable op amps that feature a 325MHz gain-bandwidth product, a 140V/ps slew rate and a 85mA output current. They are optimized for low voltage, high performance signal conditioning systems. The LT1806/LT1807 have a very low distortion of -80dBc at 5MHz, a low input referred noise voltage of 3.5nV/√Hz and a maximum offset voltage of 550μV that allows them to be used in high performance data acquisition systems. The LT1806/LT1807 have an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT1806/LT1807 maintain their performance for supplies from 2.5V to 12.6V and are specified at 3V, 5V and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The LT1806 is available in an 8-pin SO package with the standard op amp pinout and a 6-pin TSOT-23 package. The LT1807 features the standard dual op amp pinout and is available in 8-pin SO and MSOP packages. These devices can be used as plug-in replacements for many op amps to improve input/output range and performance.
Features
- Gain-Bandwidth Product: 325MHz
- Slew Rate: 140V/μs
- Wide Supply Range: 2.5V to 12.6V
- Large Output Current: 85mA
- Low Distortion, 5MHz: -80dBc
- Low Voltage Noise: 3.5nV/√Hz
- Input Common Mode Range Includes Both Rails
- Output Swings Rail-to-Rail
- Input Offset Voltage (Rail-to-Rail): 550μV Max
- Common Mode Rejection: 106dB Type
- Power Supply Rejection: 105dB Type
- Unity-Gain Stable
- Power Down Pin (LT1806)
- Operating Temperature Range: -40°C to 85°C
- Single in SO-8 and 6-Pin Low Profile (1mm) ThinSOT Packages
- Dual in SO-8 and 8-Pin MSOP Packages
Applications
- Low Voltage, High Frequency Signal Processing
- Driving A/D Converters
- Rail-to-Rail Buffer Amplifiers
- Active Filters
- Video Line Driver
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.8068 | $ 6.81 |
| 200+ | $ 2.6348 | $ 526.96 |
| 500+ | $ 2.5421 | $ 1271.05 |
| 1,000+ | $ 2.4958 | $ 2495.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 85mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 550uV | |
| Slew Rate | 140V/us | |
| Input Offset Current(Ios) | 600nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 106dB | |
| Ib - Input Bias Current | 1uA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 9mA | |
| Gain Bandwidth Product | 325MHz | |
| Features | Enable/shutdown function;Built-in compensation | |
| Input Voltage Noise Density | 3.5nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~12.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 85mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 550uV | |
| Slew Rate | 140V/us | |
| Input Offset Current(Ios) | 600nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 106dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1uA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 9mA | |
| Gain Bandwidth Product | 325MHz | |
| Features | Enable/shutdown function;Built-in compensation | |
| Input Voltage Noise Density | 3.5nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~12.6V |
Introduction
The LT1806/LT1807 are single/dual low noise rail-to-rail input and output unity-gain stable op amps that feature a 325MHz gain-bandwidth product, a 140V/ps slew rate and a 85mA output current. They are optimized for low voltage, high performance signal conditioning systems. The LT1806/LT1807 have a very low distortion of -80dBc at 5MHz, a low input referred noise voltage of 3.5nV/√Hz and a maximum offset voltage of 550μV that allows them to be used in high performance data acquisition systems. The LT1806/LT1807 have an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT1806/LT1807 maintain their performance for supplies from 2.5V to 12.6V and are specified at 3V, 5V and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The LT1806 is available in an 8-pin SO package with the standard op amp pinout and a 6-pin TSOT-23 package. The LT1807 features the standard dual op amp pinout and is available in 8-pin SO and MSOP packages. These devices can be used as plug-in replacements for many op amps to improve input/output range and performance.
Features
- Gain-Bandwidth Product: 325MHz
- Slew Rate: 140V/μs
- Wide Supply Range: 2.5V to 12.6V
- Large Output Current: 85mA
- Low Distortion, 5MHz: -80dBc
- Low Voltage Noise: 3.5nV/√Hz
- Input Common Mode Range Includes Both Rails
- Output Swings Rail-to-Rail
- Input Offset Voltage (Rail-to-Rail): 550μV Max
- Common Mode Rejection: 106dB Type
- Power Supply Rejection: 105dB Type
- Unity-Gain Stable
- Power Down Pin (LT1806)
- Operating Temperature Range: -40°C to 85°C
- Single in SO-8 and 6-Pin Low Profile (1mm) ThinSOT Packages
- Dual in SO-8 and 8-Pin MSOP Packages
Applications
- Low Voltage, High Frequency Signal Processing
- Driving A/D Converters
- Rail-to-Rail Buffer Amplifiers
- Active Filters
- Video Line Driver
C665376 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LT1807IMS8#PBF | ADI | Similar | MSOP-8 | 4 | $ 11.0563 | ||
| LT1807IMS8#TRPBF | ADI | Similar | MSOP-8 | 0 | $ 6.1678 |

