LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LT1802IS#TRPBF

Manufacturer
MPN
LT1802IS#TRPBF
LCSC Part #
C665348
Packaging
SO-14
Customer #
Key Attributes
SO-14 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetADI LT1802IS#TRPBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All

Introduction

AI Translation

The LT1801/LT1802 are dual/quad, low power, high speed rail-to-rail input and output operational amplifiers with excellent DC performance. The LT1801/LT1802 feature reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth. Typically, the LT1801/LT1802 have an input offset voltage of less than 100μV, an input bias current of less than 50nA and an open-loop gain of 85 thousand. The LT1801/LT1802 have an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT1801/LT1802 maintain their performance for supplies from 2.3V to 12.6V and are specified at 3V, 5V and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The LT1801 is available in the MS8, SO-8 and the 3mm × 3mm × 0.8mm dual fine pitch leadless package (DFN) with the standard dual op amp pinout. The LT1802 features the standard quad op amp configuration and is available in the 14-pin plastic SO package. The LT1801/LT1802 can be used as plug-in replacements for many op amps to improve input/output range and performance.

Features

AI Translation
  • Gain Bandwidth Product: 80MHz
  • Input Common Mode Range Includes Both Rails
  • Output Swings Rail-to-Rail
  • Low Voltage Operation: Single or Split Supplies
  • 2.3V to 12.6V
  • Low Quiescent Current: 2mA/Amplifier Max
  • Input Offset Voltage: 350μV Max
  • Input Bias Current: 250nA Max
  • 3mm×3mm×0.8mm DFN Package
  • Large Output Current: 50mA Typ
  • Low Voltage Noise: 8.5nV/√Hz Typ
  • Slew Rate: 25V/μs Typ
  • Common Mode Rejection: 105dB Typ
  • Power Supply Rejection: 97dB Typ
  • Open-Loop Gain: 85V/mV Typ
  • Operating Temperature Range: -40°C to 85°C

Applications

AI Translation
  • Low Voltage, High Frequency Signal Processing
  • Driving A/D Converters
  • Rail-to-Rail Buffer Amplifiers
  • Active Filters
  • Video Line Driver