ADI LT1801CMS8#TRPBF
| Manufacturer | |
| MPN | LT1801CMS8#TRPBF |
| LCSC Part # | C665339 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Dual/Quad 80MHz, 25V/μs Low Power Rail-to-Rail Input and Output Precision Op Amps |
| Datasheet | ADI LT1801CMS8#TRPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 25V/us | |
| Input Offset Current(Ios) | 200nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | 250nA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 2mA | |
| Gain Bandwidth Product | 80MHz | |
| Features | - | |
| Input Voltage Noise Density | 8.5nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.3V~12.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 25V/us | |
| Input Offset Current(Ios) | 200nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 250nA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 2mA | |
| Gain Bandwidth Product | 80MHz | |
| Features | - | |
| Input Voltage Noise Density | 8.5nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.3V~12.6V |
Introduction
The LT1801/LT1802 are dual/quad, low power, high speed rail-to-rail input and output operational amplifiers with excellent DC performance. The LT1801/LT1802 feature reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth. Typically, the LT1801/LT1802 have an input offset voltage of less than 100μV, an input bias current of less than 50nA and an open-loop gain of 85 thousand. The LT1801/LT1802 have an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT1801/LT1802 maintain their performance for supplies from 2.3V to 12.6V and are specified at 3V, 5V and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The LT1801 is available in the MS8, SO-8 and the 3mm × 3mm × 0.8mm dual fine pitch leadless package (DFN) with the standard dual op amp pinout. The LT1802 features the standard quad op amp configuration and is available in the 14-pin plastic SO package. The LT1801/LT1802 can be used as plug-in replacements for many op amps to improve input/output range and performance.
Features
- Gain Bandwidth Product: 80MHz
- Input Common Mode Range Includes Both Rails
- Output Swings Rail-to-Rail
- Low Voltage Operation: Single or Split Supplies
- 2.3V to 12.6V
- Low Quiescent Current: 2mA/Amplifier Max
- Input Offset Voltage: 350μV Max
- Input Bias Current: 250nA Max
- 3mm×3mm×0.8mm DFN Package
- Large Output Current: 50mA Typ
- Low Voltage Noise: 8.5nV/√Hz Typ
- Slew Rate: 25V/μs Typ
- Common Mode Rejection: 105dB Typ
- Power Supply Rejection: 97dB Typ
- Open-Loop Gain: 85V/mV Typ
- Operating Temperature Range: -40°C to 85°C
Applications
- Low Voltage, High Frequency Signal Processing
- Driving A/D Converters
- Rail-to-Rail Buffer Amplifiers
- Active Filters
- Video Line Driver
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 25V/us | |
| Input Offset Current(Ios) | 200nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | 250nA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 2mA | |
| Gain Bandwidth Product | 80MHz | |
| Features | - | |
| Input Voltage Noise Density | 8.5nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.3V~12.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 25V/us | |
| Input Offset Current(Ios) | 200nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 250nA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 2mA | |
| Gain Bandwidth Product | 80MHz | |
| Features | - | |
| Input Voltage Noise Density | 8.5nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.3V~12.6V |
Introduction
The LT1801/LT1802 are dual/quad, low power, high speed rail-to-rail input and output operational amplifiers with excellent DC performance. The LT1801/LT1802 feature reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth. Typically, the LT1801/LT1802 have an input offset voltage of less than 100μV, an input bias current of less than 50nA and an open-loop gain of 85 thousand. The LT1801/LT1802 have an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT1801/LT1802 maintain their performance for supplies from 2.3V to 12.6V and are specified at 3V, 5V and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The LT1801 is available in the MS8, SO-8 and the 3mm × 3mm × 0.8mm dual fine pitch leadless package (DFN) with the standard dual op amp pinout. The LT1802 features the standard quad op amp configuration and is available in the 14-pin plastic SO package. The LT1801/LT1802 can be used as plug-in replacements for many op amps to improve input/output range and performance.
Features
- Gain Bandwidth Product: 80MHz
- Input Common Mode Range Includes Both Rails
- Output Swings Rail-to-Rail
- Low Voltage Operation: Single or Split Supplies
- 2.3V to 12.6V
- Low Quiescent Current: 2mA/Amplifier Max
- Input Offset Voltage: 350μV Max
- Input Bias Current: 250nA Max
- 3mm×3mm×0.8mm DFN Package
- Large Output Current: 50mA Typ
- Low Voltage Noise: 8.5nV/√Hz Typ
- Slew Rate: 25V/μs Typ
- Common Mode Rejection: 105dB Typ
- Power Supply Rejection: 97dB Typ
- Open-Loop Gain: 85V/mV Typ
- Operating Temperature Range: -40°C to 85°C
Applications
- Low Voltage, High Frequency Signal Processing
- Driving A/D Converters
- Rail-to-Rail Buffer Amplifiers
- Active Filters
- Video Line Driver
C665339 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



