Knowles 1808Y0630391MXT
| Manufacturer | |
| MPN | 1808Y0630391MXT |
| LCSC Part # | C6653180 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 390pF X7R ±20% 63V 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808Y0630391MXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 390pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1652 | $ 0.17 |
| 200+ | $ 0.0659 | $ 13.18 |
| 500+ | $ 0.0637 | $ 31.85 |
| 1,500+ | $ 0.0627 | $ 94.05 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 390pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0630391MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J1000391MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1000391MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2000391MDR | Knowles | 1808 | 0 | $ 0.5634 | ||
| 1808J2000391MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2000391MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808YA250391MJRUYX | Knowles | 1808 | 0 | $ 0.8573 | ||
| 1808JA250391MSRUYX | Knowles | 1808 | 0 | $ 0.8375 | ||
| 1808JA250391MJRUYS | Knowles | 1808 | 0 | $ 0.7302 | ||
| 1808JA250391MJTUYS | Knowles | 1808 | 0 | $ 0.1652 | ||
| 1808YA250391MJTUYS | Knowles | 1808 | 0 | $ 0.1947 | ||
| 1808YA250391MJRU2X | Knowles | 1808 | 0 | $ 0.7799 | ||
| 1808JA250391MSTUYS | Knowles | 1808 | 0 | $ 0.9483 | ||
| 1808JA250391MJTU2X | Knowles | 1808 | 0 | $ 0.1652 | ||
| 1808YA250391MJTU2X | Knowles | 1808 | 0 | $ 0.1807 | ||
| 1808JA250391MJTUYX | Knowles | 1808 | 0 | $ 0.1654 | ||
| 1808JA250391MSTUYX | Knowles | 1808 | 0 | $ 0.9316 | ||
| 1808YA250391MSRUYX | Knowles | 1808 | 0 | $ 0.9923 | ||
| 1808YA250391MSTUYX | Knowles | 1808 | 0 | $ 0.2289 | ||
| 1808YA250391MJTUYX | Knowles | 1808 | 0 | $ 0.1966 |

