Nichicon LNT2H152MSEGBN
| Manufacturer | |
| MPN | LNT2H152MSEGBN |
| LCSC Part # | C6653107 |
| Packaging | Screw Terminals,D63.5xL113mm |
| Customer # | |
| Key Attributes | ±20% 500V 1500uF Screw Terminals,D63.5xL113mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon LNT2H152MSEGBN |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D63.5xL113mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 1500uF | |
| Ripple Current | 7.1A@120Hz | |
| Pin Spacing | 28.6mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 113mm | |
| Diameter | 63.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D63.5xL113mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 1500uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 7.1A@120Hz | |
| Pin Spacing | 28.6mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 113mm | |
| Diameter | 63.5mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Aluminum electrolytic capacitor, screw terminal type, 105°C standard. Load life of 5000 hours when rated ripple current is applied at +105°C (2000 hours for 10 to 250V, 500V). Voltage range extended to 10V to 500V, size range extended to φ100×250L. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Features
AI Translation
- Screw terminal type
- 105°C standard
- Load life: 5000 hours at +105°C with rated ripple current applied (2000 hours for 10 to 250V, 500V)
- Voltage range: 10V to 500V
- Size range: Extended to φ100×250L
- RoHS compliant (2011/65/EU, (EU)2015/863)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 62.2383 | $ 62.24 |
| 200+ | $ 24.8339 | $ 4966.78 |
| 500+ | $ 24.0036 | $ 12001.80 |
| 1,000+ | $ 23.5946 | $ 23594.60 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D63.5xL113mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 1500uF | |
| Ripple Current | 7.1A@120Hz | |
| Pin Spacing | 28.6mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 113mm | |
| Diameter | 63.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D63.5xL113mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 1500uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 7.1A@120Hz | |
| Pin Spacing | 28.6mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 113mm | |
| Diameter | 63.5mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Aluminum electrolytic capacitor, screw terminal type, 105°C standard. Load life of 5000 hours when rated ripple current is applied at +105°C (2000 hours for 10 to 250V, 500V). Voltage range extended to 10V to 500V, size range extended to φ100×250L. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Features
AI Translation
- Screw terminal type
- 105°C standard
- Load life: 5000 hours at +105°C with rated ripple current applied (2000 hours for 10 to 250V, 500V)
- Voltage range: 10V to 500V
- Size range: Extended to φ100×250L
- RoHS compliant (2011/65/EU, (EU)2015/863)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LNT2H152MSEGBB | Nichicon | Screw Terminals,D63.5xL113mm | 0 | $ 60.0626 | ||
| LNK2H152MSEG | Nichicon | Screw Terminals,D63.5xL90mm | 0 | $ 58.0614 | ||
| E37X501CPN152MD92U | NCC | Screw Terminals,D63.5xL93mm | 0 | $ 52.1978 | ||
| LNU2H152MSEGBB | Nichicon | Screw Terminals,D63.5xL93mm | 0 | $ 60.2108 | ||
| LNU2H152MSEGBN | Nichicon | Screw Terminals,D63.5xL93mm | 0 | $ 62.3803 | ||
| LNT2H152MSEG | Nichicon | Through Hole | 0 | $ 68.7203 | ||
| LNUN7152MSEGBN | Nichicon | Screw Terminals,D63.5xL98mm | 0 | $ 67.7628 | ||
| LNK2H152MSEGBN | Nichicon | Screw Terminals,D63.5xL93mm | 0 | $ 55.494 | ||
| LNK2H152MSEGBB | Nichicon | Screw Terminals,D63.5xL93mm | 0 | $ 55.494 | ||
| LNX2H152MSEG | Nichicon | Screw Terminals,D63.5xL93mm | 0 | $ 40.5768 |

