DIODES LM2901AS14-13
| Manufacturer | |
| MPN | LM2901AS14-13 |
| LCSC Part # | C6652823 |
| Packaging | SO-14 |
| Customer # | |
| Key Attributes | Four channels 900uA 1mV SO-14 Comparators RoHS |
| Datasheet | DIODES LM2901AS14-13 |
| RoHS Compliance | 4 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | DIODES | |
| Packaging | SO-14 | |
| Features | - | |
| Ib - Input Bias Current | 5nA | |
| Output Type | - | |
| Number of Channels | Four channels | |
| Propagation Delay(tpd) | 300ns | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 900uA | |
| Vos - Input Offset Voltage | 1mV | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | DIODES | |
| Packaging | SO-14 | |
| Features | - | |
| Ib - Input Bias Current | 5nA | |
| Output Type | - | |
| Number of Channels | Four channels |
| Type | Description | |
|---|---|---|
| Propagation Delay(tpd) | 300ns | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 900uA | |
| Vos - Input Offset Voltage | 1mV | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The LM2901/2903 series comparators consist of four and two independent precision voltage comparators with very low input offset voltage specification. They are designed to operate from a single power supply over a wide range of voltages; however operation from split power supplies is also possible. They offer low power supply current independent of the magnitude of the power supply voltage. The LM2901/2903 series comparators are designed to directly interface with TTL and CMOS. When operating from both plus and minus power supplies, the LM2901/2903 series comparators will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators. The dual devices are available in SO-8, TSSOP-8, and MSOP-8, and the quad devices available in SO-14 and TSSOP-14 with industry standard pinouts. Both use green mold compound as standard.
Features
- Wide Power Supply Range:
- Single Supply: 2V to 36V
- Dual Supplies: ±1.0V to ±18V
- Very Low Supply Current Drain—Independent of Supply Voltage
- LM2903: 0.6mA
- LM2901: 0.9mA
- Low Input Bias Current: 25nA
- Low Input Offset Current: ±5nA
- Typical Offset Voltage:
- Non-A Device: 2mV
- A Device: 1mV
- Common-Mode Input Voltage Range Includes Ground
- Differential Input Voltage Range Equal to the Power Supply Voltage
- Low Output Saturation Voltage:
- LM2903: 200mV at 4mA
- LM2901: 100mV at 4mA
- Output Voltage Compatible with TTL, MOS and CMOS
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | DIODES | |
| Packaging | SO-14 | |
| Features | - | |
| Ib - Input Bias Current | 5nA | |
| Output Type | - | |
| Number of Channels | Four channels | |
| Propagation Delay(tpd) | 300ns | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 900uA | |
| Vos - Input Offset Voltage | 1mV | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | DIODES | |
| Packaging | SO-14 | |
| Features | - | |
| Ib - Input Bias Current | 5nA | |
| Output Type | - | |
| Number of Channels | Four channels |
| Type | Description | |
|---|---|---|
| Propagation Delay(tpd) | 300ns | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 900uA | |
| Vos - Input Offset Voltage | 1mV | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The LM2901/2903 series comparators consist of four and two independent precision voltage comparators with very low input offset voltage specification. They are designed to operate from a single power supply over a wide range of voltages; however operation from split power supplies is also possible. They offer low power supply current independent of the magnitude of the power supply voltage. The LM2901/2903 series comparators are designed to directly interface with TTL and CMOS. When operating from both plus and minus power supplies, the LM2901/2903 series comparators will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators. The dual devices are available in SO-8, TSSOP-8, and MSOP-8, and the quad devices available in SO-14 and TSSOP-14 with industry standard pinouts. Both use green mold compound as standard.
Features
- Wide Power Supply Range:
- Single Supply: 2V to 36V
- Dual Supplies: ±1.0V to ±18V
- Very Low Supply Current Drain—Independent of Supply Voltage
- LM2903: 0.6mA
- LM2901: 0.9mA
- Low Input Bias Current: 25nA
- Low Input Offset Current: ±5nA
- Typical Offset Voltage:
- Non-A Device: 2mV
- A Device: 1mV
- Common-Mode Input Voltage Range Includes Ground
- Differential Input Voltage Range Equal to the Power Supply Voltage
- Low Output Saturation Voltage:
- LM2903: 200mV at 4mA
- LM2901: 100mV at 4mA
- Output Voltage Compatible with TTL, MOS and CMOS
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
C6652823 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

