Taiyo Yuden LLXND6060WHL4R7MMG
| Manufacturer | |
| MPN | LLXND6060WHL4R7MMG |
| LCSC Part # | C6652751 |
| Packaging | 2424 |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 2.7A 31mΩ 2424 |
| Datasheet | Taiyo Yuden LLXND6060WHL4R7MMG |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 2424 | |
| Current Rating | 2.7A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.7A | |
| DC Resistance(DCR) | 31mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 2424 | |
| Current Rating | 2.7A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.7A | |
| DC Resistance(DCR) | 31mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3591 | $ 0.36 |
| 200+ | $ 0.1433 | $ 28.66 |
| 500+ | $ 0.1385 | $ 69.25 |
| 1,000+ | $ 0.1362 | $ 136.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 2424 | |
| Current Rating | 2.7A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.7A | |
| DC Resistance(DCR) | 31mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 2424 | |
| Current Rating | 2.7A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.7A | |
| DC Resistance(DCR) | 31mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LSXND6060WHL4R7MMG | Taiyo Yuden | 2424 | 0 | $ 0.1913 | ||
| LCXND6060WHL4R7MMG | Taiyo Yuden | 2424 | 0 | $ 0.168 | ||
| AWVS006060454R7M00 | Chilisin | 2424 | 0 | $ 0.1385 | ||
| HPC 6028NF-4R7M | TAI-TECH | 2424 | 0 | $ 0.1122 | ||
| AWVF006060284R7M00 | Chilisin | 2424 | 0 | $ 0.1322 | ||
| AWVS006060454R7ML1 | Chilisin | 2424 | 0 | $ 0.1385 | ||
| AWVS006060454R7T00 | Chilisin | 2424 | 0 | $ 0.1385 | ||
| AWVC006060454R7M00 | Chilisin | 2424 | 0 | $ 0.1325 | ||
| HPC 6045NC-4R7M | TAI-TECH | 2424 | 0 | $ 0.098 | ||
| NRS6028T4R7MMGKV | Taiyo Yuden | SMD,6x6mm | 0 | $ 0.1928 |

