ADI LT1777CS#PBF
| Manufacturer | |
| MPN | LT1777CS#PBF |
| LCSC Part # | C665143 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | 100kHz Step-down type Adjustable 550mA SO-16 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | ADI LT1777CS#PBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | SO-16 | |
| Operating Temperature | 0℃~+125℃@(TJ) | |
| Frequency - Switching | 100kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Frequency synchronization | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7.4V~48V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 550mA | |
| Output Voltage | - | |
| Quiescent Current | 620uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | SO-16 | |
| Operating Temperature | 0℃~+125℃@(TJ) | |
| Frequency - Switching | 100kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Frequency synchronization |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7.4V~48V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 550mA | |
| Output Voltage | - | |
| Quiescent Current | 620uA |
Introduction
The LT1777 is a Buck (step-down) regulator designed for noise sensitive applications. It contains a dI/dt limiting circuit programmed via a small external inductor in the switching path. Internal circuitry also generates controlled dV/dt ramp rates. The monolithic die includes all oscillator, control and protection circuitry. The part can accept operating input voltages as high as 48V, and contains an output switch rated at 700mA peak current. Current mode control offers excellent dynamic input supply rejection and short-circuit protection. The internal control circuitry is normally powered via the VCC pin, thereby minimizing power drawn directly from the VIN supply. The fused-lead SO16 package and 100kHz switching frequency allow for minimal PC board area requirements.
Features
- Programmable dI/dt Limit
- Internally Limited dV/dt
- High Input Voltage: 48V Max
- 700mA Peak Switch Rating
- True Current Mode Control
- 100kHz Fixed Operating Frequency
- Synchronizable to 250kHz
- Low Supply Current in Shutdown: 30μA
- Low Thermal Resistance 16-Pin SO Package
Applications
- Automotive
- Cellular and GPS Receivers
- Telecom Power Supplies
- Industrial Instrument Power Supplies
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | SO-16 | |
| Operating Temperature | 0℃~+125℃@(TJ) | |
| Frequency - Switching | 100kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Frequency synchronization | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7.4V~48V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 550mA | |
| Output Voltage | - | |
| Quiescent Current | 620uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | SO-16 | |
| Operating Temperature | 0℃~+125℃@(TJ) | |
| Frequency - Switching | 100kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Frequency synchronization |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7.4V~48V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 550mA | |
| Output Voltage | - | |
| Quiescent Current | 620uA |
Introduction
The LT1777 is a Buck (step-down) regulator designed for noise sensitive applications. It contains a dI/dt limiting circuit programmed via a small external inductor in the switching path. Internal circuitry also generates controlled dV/dt ramp rates. The monolithic die includes all oscillator, control and protection circuitry. The part can accept operating input voltages as high as 48V, and contains an output switch rated at 700mA peak current. Current mode control offers excellent dynamic input supply rejection and short-circuit protection. The internal control circuitry is normally powered via the VCC pin, thereby minimizing power drawn directly from the VIN supply. The fused-lead SO16 package and 100kHz switching frequency allow for minimal PC board area requirements.
Features
- Programmable dI/dt Limit
- Internally Limited dV/dt
- High Input Voltage: 48V Max
- 700mA Peak Switch Rating
- True Current Mode Control
- 100kHz Fixed Operating Frequency
- Synchronizable to 250kHz
- Low Supply Current in Shutdown: 30μA
- Low Thermal Resistance 16-Pin SO Package
Applications
- Automotive
- Cellular and GPS Receivers
- Telecom Power Supplies
- Industrial Instrument Power Supplies
C665143 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

