TE Connectivity 15722F2L5
| Manufacturer | |
| MPN | 15722F2L5 |
| LCSC Part # | C6650436 |
| Packaging | SOCKETABLE |
| Customer # | |
| Key Attributes | 110V 10A 2 Form C: 2C (DPDT-CO) SOCKETABLE Power Relays, Over 2 Amps RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | SOCKETABLE | |
| Operating Temperature | -45℃~+80℃ | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 240V@AC;28V@DC | |
| Switching Current(Max) | 10A | |
| Release Time | 10ms | |
| Operate Time | 20ms | |
| Contact Material | AgCdO | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | SOCKETABLE | |
| Operating Temperature | -45℃~+80℃ | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 240V@AC;28V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 10A | |
| Release Time | 10ms | |
| Operate Time | 20ms | |
| Contact Material | AgCdO | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | SOCKETABLE | |
| Operating Temperature | -45℃~+80℃ | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 240V@AC;28V@DC | |
| Switching Current(Max) | 10A | |
| Release Time | 10ms | |
| Operate Time | 20ms | |
| Contact Material | AgCdO | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | SOCKETABLE | |
| Operating Temperature | -45℃~+80℃ | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 240V@AC;28V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 10A | |
| Release Time | 10ms | |
| Operate Time | 20ms | |
| Contact Material | AgCdO | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

