LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73G2BRTTD1501F product image
Images for reference only

KOA RK73G2BRTTD1501F

Manufacturer
MPN
RK73G2BRTTD1501F
LCSC Part #
C6648961
Packaging
1206
Customer #
Key Attributes
RES 1.5kΩ ±1% 250mW 1206
DatasheetKOA RK73G2BRTTD1501F
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2118$ 0.21
200+$ 0.0845$ 16.90
500+$ 0.0817$ 40.85
1,000+$ 0.0803$ 80.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance1.5kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HRC1206F1501HNTNHWA CHN1206147,200$ 0.0037
RC1206FR-071K5LYAGEO1206106,450$ 0.012
1206W4F1501T5EUNI-ROYAL1206102,000$ 0.0079
FRC1206F1501TSFOJAN12065,500$0.0065 $0.0068
CR1206-FX-1501ELFBOURNS12064,500$ 0.0175
AC1206FR-071K5LYAGEO12063,200$ 0.0115
RMCF1206FT1K50SEI(Stackpole Electronics Inc.)1206250$ 0.0112
RK73G2BTTD1501FKOA12060$ 0.0941
CRCW12061K50FHEAPVISHAY12060$ 0.0659
RE1206FRE071K5LYAGEO12060$ 0.0049
RS73G2BTTD1501FKOA12060$ 0.1094
RS73F2BTTD1501FKOA12060$ 0.1094
RS73F2BRTTD1501FKOA12060$ 0.3799
RK73G2BRTTD1501DKOA12060$ 0.2353
RGC1206DTC1K50SEI(Stackpole Electronics Inc.)12060$ 0.0431
CRCW12061K50DHEAPVISHAY12060$ 0.0659
RE1206DRE071K5LYAGEO12060$ 0.0238
RS73G2BTTD1501DKOA12060$ 0.1094
RS73G2BRTTD1501DKOA12060$ 0.3799
WR12X1501FTLWalsin12060$ 0.0042