LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 126-91-424-41-001000 product image
Images for reference only

Mill-Max Mfg. Corp. 126-91-424-41-001000

Manufacturer
MPN
126-91-424-41-001000
LCSC Part #
C6648924
Packaging
Through Hole
Customer #
Key Attributes
2.54mm 24P DIP Gold -55℃~+125℃ Through Hole IC Sockets
DatasheetMill-Max Mfg. Corp. 126-91-424-41-001000
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.3632$ 18.36
192+$ 7.3285$ 1407.07
496+$ 7.0834$ 3513.37
992+$ 6.9624$ 6906.70
Standard Packaging16/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Sockets for ICs, Transistors/IC Sockets
ManufacturerMill-Max Mfg. Corp.
PackagingThrough Hole
Pitch2.54mm
Number of Positions24P
Adaptation Package TypeDIP
Contact PlatingGold
Operating Temperature-55℃~+125℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.