Recom Power RGZ-0515D
| Manufacturer | |
| MPN | RGZ-0515D |
| LCSC Part # | C6647239 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet | Recom Power RGZ-0515D |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| Standard number | - | |
| efficiency | 84% | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (commercial), medical | |
| Control characteristics | - | |
| Voltage - Output 3 | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 4.5V | |
| Size/Size | 0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.1mm) | |
| Voltage - Input (maximum value) | 5.5V | |
| Voltage - Output 2 | -15V | |
| Certification | - | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 66mA,66mA | |
| characteristic | SCP |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| Standard number | - | |
| efficiency | 84% | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (commercial), medical | |
| Control characteristics | - | |
| Voltage - Output 3 | - |
| Type | Description | |
|---|---|---|
| Output count | 2 | |
| Voltage - Input (minimum value) | 4.5V | |
| Size/Size | 0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.1mm) | |
| Voltage - Input (maximum value) | 5.5V | |
| Voltage - Output 2 | -15V | |
| Certification | - | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 66mA,66mA | |
| characteristic | SCP |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| Standard number | - | |
| efficiency | 84% | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (commercial), medical | |
| Control characteristics | - | |
| Voltage - Output 3 | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 4.5V | |
| Size/Size | 0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.1mm) | |
| Voltage - Input (maximum value) | 5.5V | |
| Voltage - Output 2 | -15V | |
| Certification | - | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 66mA,66mA | |
| characteristic | SCP |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| Standard number | - | |
| efficiency | 84% | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (commercial), medical | |
| Control characteristics | - | |
| Voltage - Output 3 | - |
| Type | Description | |
|---|---|---|
| Output count | 2 | |
| Voltage - Input (minimum value) | 4.5V | |
| Size/Size | 0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.1mm) | |
| Voltage - Input (maximum value) | 5.5V | |
| Voltage - Output 2 | -15V | |
| Certification | - | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 66mA,66mA | |
| characteristic | SCP |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

