LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carling Technologies L28B1JPP1-J7700-000 product image
Images for reference only

Carling Technologies L28B1JPP1-J7700-000

Manufacturer
MPN
L28B1JPP1-J7700-000
LCSC Part #
C6647036
Packaging
-
Customer #
Key Attributes
24V DPDT Rocker Switches RoHS
DatasheetCarling Technologies L28B1JPP1-J7700-000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 87.2553$ 87.26
200+$ 34.8158$ 6963.16
500+$ 33.6519$ 16825.95
1,000+$ 33.0775$ 33077.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerCarling Technologies
Packaging-
Voltage Rating (AC)24V
Operating Temperature-40℃~+85℃
CircuitDPDT
Actuator ColorBlack
Actuator Type-
With Lamp-
Termination Style-