ITG Electronics, Inc. L201204-162MHF
| Manufacturer | |
| MPN | L201204-162MHF |
| LCSC Part # | C6646683 |
| Packaging | Through Hole-4P,53.5x26.5mm |
| Customer # | |
| Key Attributes | FIXED IND 1.634mH 186mΩ Through Hole-4P,53.5x26.5mm |
| Datasheet | ITG Electronics, Inc. L201204-162MHF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Packaging | Through Hole-4P,53.5x26.5mm | |
| Inductance | 1.634mH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.2A | |
| DC Resistance(DCR) | 186mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Packaging | Through Hole-4P,53.5x26.5mm | |
| Inductance | 1.634mH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.2A | |
| DC Resistance(DCR) | 186mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 81.8241 | $ 81.82 |
| 198+ | $ 32.6494 | $ 6464.58 |
| 498+ | $ 31.5575 | $ 15715.64 |
| 1,002+ | $ 31.0187 | $ 31080.74 |
Standard Packaging6/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Packaging | Through Hole-4P,53.5x26.5mm | |
| Inductance | 1.634mH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.2A | |
| DC Resistance(DCR) | 186mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Packaging | Through Hole-4P,53.5x26.5mm | |
| Inductance | 1.634mH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.2A | |
| DC Resistance(DCR) | 186mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

