LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1719IS8#TRPBF product image
Images for reference only

ADI LT1719IS8#TRPBF

Manufacturer
MPN
LT1719IS8#TRPBF
LCSC Part #
C664646
Packaging
SO-8
Customer #
Key Attributes
Single/Dual Supply Comparator with Rail-to-Rail Output
DatasheetADI LT1719IS8#TRPBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.4265$ 9.43
10+$ 9.2183$ 92.18
30+$ 9.0807$ 272.42
100+$ 8.9414$ 894.14
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerADI
PackagingSO-8
Number of Channels1
Input Offset Current(Ios)200nA
Output ModeCMOS;TTL
Operating Temperature-40℃~+85℃
FeaturesEnable/shutdown function;Built-in hysteresis;ESD protection
Dual Supply1.35V~5.25V;-5.25V~-1.35V
Ib - Input Bias Current6nA
Input Offset Voltage Drift(Vos TC)10uV/℃
Output Type-
Propagation Delay(tpd)4.5ns
Common Mode Rejection Ratio(CMRR)70dB
Input Hysteresis Voltage (Vhys)7mV
Vos - Input Offset Voltage400uV
Maximum Power Supply Range (Vdd-Vss)10.5V
Rail to RailRail-to-rail output
Single Supply2.7V~6V

Introduction

AI Translation

The LT1719 is an UltraFast comparator optimized for low voltage operation. The input voltage range extends from 100mV below VEE to 1.2V below VCC. Internal hysteresis makes the LT1719 easy to use even with slow moving input signals. The rail-to-rail outputs directly interface to TTL and CMOS. Alternatively the symmetric output drive can be harnessed for analog applications or for easy translation to other single supply logic levels. A shutdown control allows for reduced power consumption and extended battery life in portable applications. The LT1719 is available in the SO-8 and 6-lead SOT-23 package. The SO-8 package has separate supplies which allow flexible operation, accommodating separate analog input ranges and output logic levels.

Features

AI Translation
  • UltraFast: 4.5ns at 20mV Overdrive 7ns at 5mV Overdrive
  • Low Power: 4.2mA at 3V
  • Separate Input and Output Power Supplies (SO-8 Only)
  • Output Optimized for 3V and 5V Supplies
  • TTL/CMOS Compatible Rail-to-Rail Output
  • Low Power Shutdown Mode: 0.1μA
  • Low Profile (1mm) SOT-23 (ThinSOT) Package

Applications

AI Translation
  • High Speed Differential Line Receiver
  • Crystal Oscillator Circuits
  • Level Translators
  • Threshold Detectors/Discriminators
  • Zero-Crossing Detectors
  • High Speed Sampling Circuits
  • Delay Lines