LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RGC1/8C1822BTP product image
Images for reference only

KAMAYA RGC1/8C1822BTP

Manufacturer
MPN
RGC1/8C1822BTP
LCSC Part #
C6646313
Packaging
-
Customer #
Key Attributes
RES 18200Ω ±0.1% 0.25W
DatasheetKAMAYA RGC1/8C1822BTP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2287$ 0.23
200+$ 0.0913$ 18.26
500+$ 0.0883$ 44.15
1,000+$ 0.0867$ 86.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging-
Power(Watts)250mW
Resistance18.2kΩ
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%