LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Integrated Power Designs 101185103CHCO product image
Images for reference only

Integrated Power Designs 101185103CHCO

Manufacturer
MPN
101185103CHCO
LCSC Part #
C6645998
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
DatasheetIntegrated Power Designs 101185103CHCO
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 387.063$ 387.06
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All

Features

AI Translation
  • Compact 4.0” x 7.0” x 1.5” Size
  • Universal 85 - 264V Input
  • 2 - 4 Regulated & Adjustable Outputs
  • 90% Peak 187% Average Efficiency
  • < 300mW No Load Input Power
  • -20 to +70°C Operating Temperature
  • RoHS Compliant
  • IEC 60601 - 1 3rd ed. Medical Cert.
  • IEC 60950 - 1 2nd ed. ITE Certification
  • IEC 62368 - 1 2nd ed. Certification
  • IEC 60601 - 1 - 2 4th ed. EMC
  • Class B Emissions per EN55011/32
  • Optional 5V/2A Standby Output
  • Optional Remote Inhibit/Enable
  • Optional Chassis/Cover

Applications

AI Translation
  • information technology equipment
  • industrial equipment
  • medical equipment