TE Connectivity 10104018-20
| Manufacturer | |
| MPN | 10104018-20 |
| LCSC Part # | C6645668 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5V LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet | TE Connectivity 10104018-20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 70nm | |
| Wavelength - Dominant | 663nm;905nm | |
| Voltage - Forward(Vf) | 1.8V;1.26V | |
| Viewing Angle | - | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -20℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 70nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 663nm;905nm | |
| Voltage - Forward(Vf) | 1.8V;1.26V | |
| Viewing Angle | - | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -20℃~+80℃ |
Introduction
Low oxygen levels stress cellular functions including the heart and brain, making accurate monitoring critical in acute medical situations such as post-operative recovery. TE Connectivity's SMT optical components deliver industry-leading accuracy in oxygen level detection. Backed by over 27 years of proven reliability and expertise, TE's SMT sensors offer best-in-class flexibility with multiple wavelength options. Available as individual components or complete sensor packages, TE is the preferred choice for pulse oximetry applications demanding high accuracy, durability, and performance. The ELM-5000 series emitter components are designed specifically for medical applications where peak wavelength selection and reflow solderability are critical requirements. The emitter source material is GaAlAs combined with GaAlP, housed in a clear epoxy lens.
Features
- Red LED with peak wavelength 660 nm ±3 nm
- Two infrared wavelength options
- Dual drive
Applications
- Pulse oximeter
- Reusable SpO2 finger/ear probe
- Disposable SpO2 strip or wrap probe
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 70nm | |
| Wavelength - Dominant | 663nm;905nm | |
| Voltage - Forward(Vf) | 1.8V;1.26V | |
| Viewing Angle | - | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -20℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 70nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 663nm;905nm | |
| Voltage - Forward(Vf) | 1.8V;1.26V | |
| Viewing Angle | - | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -20℃~+80℃ |
Introduction
Low oxygen levels stress cellular functions including the heart and brain, making accurate monitoring critical in acute medical situations such as post-operative recovery. TE Connectivity's SMT optical components deliver industry-leading accuracy in oxygen level detection. Backed by over 27 years of proven reliability and expertise, TE's SMT sensors offer best-in-class flexibility with multiple wavelength options. Available as individual components or complete sensor packages, TE is the preferred choice for pulse oximetry applications demanding high accuracy, durability, and performance. The ELM-5000 series emitter components are designed specifically for medical applications where peak wavelength selection and reflow solderability are critical requirements. The emitter source material is GaAlAs combined with GaAlP, housed in a clear epoxy lens.
Features
- Red LED with peak wavelength 660 nm ±3 nm
- Two infrared wavelength options
- Dual drive
Applications
- Pulse oximeter
- Reusable SpO2 finger/ear probe
- Disposable SpO2 strip or wrap probe
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

