LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LT1638IDD#TRPBF

Manufacturer
MPN
LT1638IDD#TRPBF
LCSC Part #
C664516
Packaging
DFN-8-EP(3x3)
Customer #
Key Attributes
DFN-8-EP(3x3) Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetADI LT1638IDD#TRPBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingDFN-8-EP(3x3)

Introduction

AI Translation

The LT1638 is a low power dual rail-to-rail input and output operational amplifier available in the standard 8-pin PDIP and SO packages as well as the 8-lead MSOP package. The LT1639 is a low power quad rail-to-rail input and output operational amplifier offered in the standard 14-pin PDIP and surface mount packages. For space limited applications the LT1638 is available in a 3mm x 3mm x 0.8mm dual fine pitch leadless package (DFN). The LT1638/LT1639 op amps operate on all single and split supplies with a total voltage of 2.5V to 44V drawing only 170μA of quiescent current per amplifier. These amplifiers are reverse battery protected and draw no current for reverse supply up to 18V. The input range of the LT1638/LT1639 includes both supplies, and a unique feature of this device is its capability to operate over the top with either or both of its inputs above V+. The inputs handle 44V, both differential and common mode, independent of supply voltage. The input stage incorporates phase reversal protection to prevent false outputs from occurring when the inputs are below the negative supply. Protective resistors are included in the input leads so that current does not become excessive when the inputs are forced below the negative supply. The LT1638/LT1639 can drive loads up to 25mA and still maintain rail-to-rail capability. The op amps are unity-gain stable and drive all capacitive loads up to 1000pF when optional output compensation is used.

Features

AI Translation
  • Operates with Inputs Above Ψ+
  • Rail-to-Rail Input and Output
  • Low Power: 230μμ per Amplifier Max
  • Gain Bandwidth Product: 1.2MHz
  • Slew Rate: 0.4V/μs
  • High Output Current: 25mA Min
  • Specified on 3V, 5V and ±15V Supplies
  • Reverse Battery Protection to 18V
  • No Supply Sequencing Problems
  • High Voltage Gain: 1500V/mV
  • Single Supply Input Range: –0.4V to 44V
  • High CMRR: 98dB
  • No Phase Reversal
  • Available in 14-Lead SO, 8-Lead MSOP and DFN Packages

Applications

AI Translation
  • Battery- or Solar-Powered Systems
  • Portable Instrumentation
  • Sensor Conditioning
  • Supply Current Sensing
  • Battery Monitoring
  • Micropower Active Filters
  • 4mA to 20mA Transmitters