LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP JANTXV1N6335D

Manufacturer
MPN
JANTXV1N6335D
LCSC Part #
C6644822
Packaging
DO-35(DO-204AH)
Customer #
Key Attributes
1 Independent 30V DO-35(DO-204AH) Single Zener Diodes
DatasheetMICROCHIP JANTXV1N6335D
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-35(DO-204AH)
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)50nA@23V
Impedance(Zzt)32Ω
Zener Voltage(Nom)30V
Impedance(Zzk)500Ω