Littelfuse IXTP32N65XM
| Manufacturer | |
| MPN | IXTP32N65XM |
| LCSC Part # | C6644612 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | 78W 650V 32A 135mΩ@10V 1 N-channel N-Channel TO-220-3 Single FETs, MOSFETs RoHS |
| Datasheet | Littelfuse IXTP32N65XM |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220-3 | |
| Output Capacitance(Coss) | 1.6nF | |
| Ciss-Input Capacitance | 2.205nF | |
| Pd - Power Dissipation | 78W | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 32A | |
| Reverse Transfer Capacitance (Crss) | 30pF | |
| RDS(on) | 135mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 54nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220-3 | |
| Output Capacitance(Coss) | 1.6nF | |
| Ciss-Input Capacitance | 2.205nF | |
| Pd - Power Dissipation | 78W | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 32A | |
| Reverse Transfer Capacitance (Crss) | 30pF | |
| RDS(on) | 135mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 54nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry-standard package
- Over-molded heatsink
- Low RDS(ON) and QG
- Avalanche rated
- 2500V electrical isolation
- Low package inductance
- High power density
- Easy installation
- Space-saving
Applications
AI Translation
- Switch-mode and resonant-mode power supplies
- DC-DC converters
- PFC circuits
- AC and DC motor drivers
- Robotics and servo control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220-3 | |
| Output Capacitance(Coss) | 1.6nF | |
| Ciss-Input Capacitance | 2.205nF | |
| Pd - Power Dissipation | 78W | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 32A | |
| Reverse Transfer Capacitance (Crss) | 30pF | |
| RDS(on) | 135mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 54nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220-3 | |
| Output Capacitance(Coss) | 1.6nF | |
| Ciss-Input Capacitance | 2.205nF | |
| Pd - Power Dissipation | 78W | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 32A | |
| Reverse Transfer Capacitance (Crss) | 30pF | |
| RDS(on) | 135mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 54nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry-standard package
- Over-molded heatsink
- Low RDS(ON) and QG
- Avalanche rated
- 2500V electrical isolation
- Low package inductance
- High power density
- Easy installation
- Space-saving
Applications
AI Translation
- Switch-mode and resonant-mode power supplies
- DC-DC converters
- PFC circuits
- AC and DC motor drivers
- Robotics and servo control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

