LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
RENESAS ISL9005AIRKZ-T product image
Photos non contractuelles

RENESAS ISL9005AIRKZ-T

Fabricant
Réf. Fab.
ISL9005AIRKZ-T
Réf. LCSC
C6644328
Condit.
DFN-8(2x3)
Numéro Client
Caract. clés
2.85V Positive Fixed DFN-8(2x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Fiche TechniqueRENESAS ISL9005AIRKZ-T
Pièces alternatives1
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 1.5065$ 1.51
200+$ 0.6017$ 120.34
500+$ 0.582$ 291.00
1,000+$ 0.5714$ 571.40
Boîtier Standard6000/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
FabricantRENESAS
Condit.DFN-8(2x3)
Output Voltage2.85V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)50uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage6.5V
Output TypeFixed
FeaturesEnable control;Built-in soft-start;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown

Description

Traduction par IA

ISL9005A is a high performance Low Dropout linear regulator capable of sourcing 300mA current. It has a low standby current and high-PSRR and is stable with output capacitance of 1μF to 10μF with ESR of up to 200mΩ. The ISL9005A has a high PSRR of 75dB and an output noise of less than 45μV_RMS. When coupled with a no load quiescent current of 50μA (typical) and 0.1μA shutdown current, the ISL9005A is an ideal choice for portable wireless equipment. Several different fixed voltage outputs are standard. Output voltage options for each LDO range are from 1.5V to 3.3V. Other output voltage options may be available upon request.

Caractéristiques

Traduction par IA
  • 300mA high performance LDO
  • Excellent transient response to large current steps
  • Excellent load regulation: <0.1% voltage change across full range of load current
  • High PSRR: 75dB @ 1kHz
  • Wide input voltage capability: 2.3V to 6.5V
  • Very low quiescent current: 50μA
  • Low dropout voltage: typically 200mV @ 300mA
  • Low output noise: typically 45μV_RMS @ 100μA (1.5V)
  • Stable with 1μF to 10μF ceramic capacitors
  • Soft-start to limit input current surge during enable
  • Current limit and overheat protection
  • ±1.8% accuracy over all operating conditions
  • Tiny 2mmx3mm 8 Ld DFN package
  • -40°C to +85°C operating temperature range
  • Pb-free (RoHS compliant)

Applications

Traduction par IA
  • PDAs, cell phones and smart phones
  • Portable instruments, MP3 players
  • Handheld devices, including medical handhelds

Pièces alternatives

MPNFabricantConditionnementDisponibilitéPrix unitaire
ISL9001AIRKZ-TRENESASDFN-8(2x3)0$ 2.1063