LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS ISL3156EIBZ

Manufacturer
MPN
ISL3156EIBZ
LCSC Part #
C6644232
Packaging
SOIC-14
Customer #
Key Attributes
4.5V~5.5V Transceiver 20Mbps 512 SOIC-14 Drivers, Receivers, Transceivers RoHS
DatasheetRENESAS ISL3156EIBZ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerRENESAS
PackagingSOIC-14
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate20Mbps
Number of Nodes512
Operating Temperature-40℃~+85℃
ESD Protect±10kV
Communication ModeFull-Duplex
Number of Drivers1
FeaturesTx/Rx enable;Enable shutdown;Fail-safe;Hot-swap protection;Overcurrent Protection;Automatic fault recovery;Low-power mode;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current550uA

Introduction

AI Translation

The ISL315xE (ISL3150E, ISL3152E, ISL3153E, ISL3155E, ISL3156E, and ISL3158E) family of 5V powered RS-485/RS-422 transceivers features high output drive and high ESD protection, withstanding ±16.5kV IEC61000-4-2 ESD strikes. The large output voltage of 3.1V typical into a 54Ω load provides high noise immunity, and enables the drive of up to 8000ft long bus segments, or eight 120Ω terminations in a star topology. These devices possess less than 125μA bus input currents, thus constituting a true 1/8 unit load. The high output drive combined with the low bus input currents allows for connecting up to 512 transceivers on the same bus. The receiver inputs feature a full fail-safe design that turns the receiver outputs high when the bus inputs are open or shorted. The ISL315xE family includes half and full-duplex transceivers with active-high driver-enable pins and active-low receiver enable pins. These transceivers support data rates of 115kbps, 1Mbps, and 20Mbps. Their performance is characterized from -40℃ to +85℃.

Features

AI Translation
  • High VOD: 3.1V (Typ) into RD = 54Ω
  • Low bus currents: 125μA constitutes a true 1/8 unit load
  • Allows for up to 512 transceivers on the bus
  • ±16.5kV ESD protection on bus I/O pins
  • High transient overvoltage tolerance of ±100V
  • Full fail-safe outputs for open or shorted inputs
  • Hot plug capability - driver and receiver outputs remain high-impedance during power-up and power-down
  • Supported data rates: 115kbps, 1Mbps, 20Mbps
  • Low supply current (driver disabled): 550μA
  • Ultra-low shutdown current: 70nA

Applications

AI Translation
  • Automated utility e-meter reading systems
  • High node count systems
  • PROFIBUS and Fieldbus systems in factory automation
  • Security camera networks
  • Lighting, elevator, and HVAC control systems in building automation
  • Industrial process control networks
  • Networks with star topology
  • Long-haul networks in coal mines and oil rigs