MICROCHIP JAN1N3823DUR-1
| Manufacturer | |
| MPN | JAN1N3823DUR-1 |
| LCSC Part # | C6644016 |
| Packaging | DO-213AB(MELF,LL41) |
| Customer # | |
| Key Attributes | 1 Independent 3.9V DO-213AB(MELF,LL41) Single Zener Diodes RoHS |
| Datasheet | MICROCHIP JAN1N3823DUR-1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AB(MELF,LL41) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 25uA@1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 3.9V | |
| Impedance(Zzk) | 400Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AB(MELF,LL41) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 25uA@1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 3.9V | |
| Impedance(Zzk) | 400Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 101.8815 | $ 101.88 |
| 200+ | $ 40.652 | $ 8130.40 |
| 500+ | $ 39.2941 | $ 19647.05 |
| 1,000+ | $ 38.6227 | $ 38622.70 |
Standard Packaging272/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AB(MELF,LL41) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 25uA@1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 3.9V | |
| Impedance(Zzk) | 400Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AB(MELF,LL41) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 25uA@1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 3.9V | |
| Impedance(Zzk) | 400Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

