ADI LT1615IS5-1#TRPBF
| Manufacturer | |
| MPN | LT1615IS5-1#TRPBF |
| LCSC Part # | C664391 |
| Packaging | TSOT-23-5 |
| Customer # | |
| Key Attributes | Boost Adjustable 1.23V~34V 75mA TSOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | ADI LT1615IS5-1#TRPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | - | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 1.2V~15V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~34V | |
| Output Current | 75mA | |
| Quiescent Current | 20uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | - | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 1.2V~15V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~34V | |
| Output Current | 75mA | |
| Quiescent Current | 20uA |
Introduction
The LT1615/LT1615-1 are micropower step-up DC/DC converters in a 5-lead low profile (1mm) ThinSOT package. The LT1615 is designed for higher power systems with a 350mA current limit and an input voltage range of 1.2V to 15V, whereas the LT1615-1 is intended for lower power and single-cell applications with a 100mA current limit and an extended input voltage range of 1V to 15V. Otherwise, the two devices are functionally equivalent. Both devices feature a quiescent current of only 20μA at no load, which further reduces to 0.5μA in shutdown. A current limited, fixed off-time control scheme conserves operating current, resulting in high efficiency over a broad range of load current. The 36V switch allows high voltage outputs up to 34V to be easily generated in a simple boost topology without the use of costly transformers. The LT1615’s low off-time of 400ns permits the use of tiny, low profile inductors and capacitors to minimize footprint and cost in space-conscious portable applications.
Features
- Low Quiescent Current: 20μA in Active Mode <1μA in Shutdown Mode
- Operates with VIN as Low as 1V
- Low VCESAT Switch: 250mV at 300mA
- Uses Small Surface Mount Components
- High Output Voltage: Up to 34V
- Low Profile (1mm) ThinSOT Package
Applications
- LCD Bias
- Handheld Computers
- Battery Backup
- Digital Cameras
- 1-Cell Li-Ion to 20V Converter for LCD Bias
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7491 | $ 3.75 |
| 200+ | $ 1.4509 | $ 290.18 |
| 500+ | $ 1.4 | $ 700.00 |
| 1,000+ | $ 1.3753 | $ 1375.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | - | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 1.2V~15V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~34V | |
| Output Current | 75mA | |
| Quiescent Current | 20uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | - | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 1.2V~15V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~34V | |
| Output Current | 75mA | |
| Quiescent Current | 20uA |
Introduction
The LT1615/LT1615-1 are micropower step-up DC/DC converters in a 5-lead low profile (1mm) ThinSOT package. The LT1615 is designed for higher power systems with a 350mA current limit and an input voltage range of 1.2V to 15V, whereas the LT1615-1 is intended for lower power and single-cell applications with a 100mA current limit and an extended input voltage range of 1V to 15V. Otherwise, the two devices are functionally equivalent. Both devices feature a quiescent current of only 20μA at no load, which further reduces to 0.5μA in shutdown. A current limited, fixed off-time control scheme conserves operating current, resulting in high efficiency over a broad range of load current. The 36V switch allows high voltage outputs up to 34V to be easily generated in a simple boost topology without the use of costly transformers. The LT1615’s low off-time of 400ns permits the use of tiny, low profile inductors and capacitors to minimize footprint and cost in space-conscious portable applications.
Features
- Low Quiescent Current: 20μA in Active Mode <1μA in Shutdown Mode
- Operates with VIN as Low as 1V
- Low VCESAT Switch: 250mV at 300mA
- Uses Small Surface Mount Components
- High Output Voltage: Up to 34V
- Low Profile (1mm) ThinSOT Package
Applications
- LCD Bias
- Handheld Computers
- Battery Backup
- Digital Cameras
- 1-Cell Li-Ion to 20V Converter for LCD Bias
C664391 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LT1615ES5#TRPBF | ADI | TSOT-23-5 | 492 | $ 5.3938 | ||
| LT1615IS5-1#TRMPBF | ADI | TSOT-23-5 | 19 | $ 5.5282 | ||
| LT1615IS5#TRPBF | ADI | TSOT-23-5 | 689 | $ 7.6451 | ||
| LT1615ES5#TRMPBF | ADI | TSOT-23-5 | 10 | $3.9673 $4.0482 | ||
| LT1615ES5-1#TRPBF | ADI | TSOT-23-5 | 0 | $ 1.4952 | ||
| LT1615IS5#TRMPBF | ADI | TSOT-23-5 | 0 | $ 3.7491 |

