CIT Relay and Switch J1512AF24VAC1.2D
| Manufacturer | |
| MPN | J1512AF24VAC1.2D |
| LCSC Part # | C6643863 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24V 300V@AC 20A Two normally open: 2A (DPST-NO) Power Relays, Over 2 Amps RoHS |
| Datasheet | CIT Relay and Switch J1512AF24VAC1.2D |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | - | |
| Width | 21.6mm | |
| Coil Voltage | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 300V@AC | |
| Switching Current(Max) | 20A | |
| Release Time | 25ms | |
| Operate Time | 25ms | |
| Length | 43mm | |
| Height | 35mm | |
| Contact Material | AgCdO | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | - | |
| Width | 21.6mm | |
| Coil Voltage | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 300V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 20A | |
| Release Time | 25ms | |
| Operate Time | 25ms | |
| Length | 43mm | |
| Height | 35mm | |
| Contact Material | AgCdO | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Switching capacity up to 20A; compact size, lightweight
- Low coil power consumption; high contact load
- Strong resistance to shock and vibration
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.648 | $ 9.65 |
| 200+ | $ 3.8498 | $ 769.96 |
| 500+ | $ 3.7218 | $ 1860.90 |
| 1,000+ | $ 3.6586 | $ 3658.60 |
Standard Packaging20/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | - | |
| Width | 21.6mm | |
| Coil Voltage | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 300V@AC | |
| Switching Current(Max) | 20A | |
| Release Time | 25ms | |
| Operate Time | 25ms | |
| Length | 43mm | |
| Height | 35mm | |
| Contact Material | AgCdO | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | - | |
| Width | 21.6mm | |
| Coil Voltage | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 300V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 20A | |
| Release Time | 25ms | |
| Operate Time | 25ms | |
| Length | 43mm | |
| Height | 35mm | |
| Contact Material | AgCdO | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Switching capacity up to 20A; compact size, lightweight
- Low coil power consumption; high contact load
- Strong resistance to shock and vibration
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

