LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RGC1/10C15R0DTP product image
Images for reference only

KAMAYA RGC1/10C15R0DTP

Manufacturer
MPN
RGC1/10C15R0DTP
LCSC Part #
C6643527
Packaging
-
Customer #
Key Attributes
RES 15Ω ±0.5% 0.125W
DatasheetKAMAYA RGC1/10C15R0DTP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0252$ 0.03
200+$ 0.0101$ 2.02
500+$ 0.0098$ 4.90
1,000+$ 0.0096$ 9.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging-
Resistance15Ω
Power(Watts)125mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃