LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KAMAYA RGC1/10C1211BTP

Manufacturer
MPN
RGC1/10C1211BTP
LCSC Part #
C6643502
Packaging
-
Customer #
Key Attributes
RES 1210Ω ±0.1% 0.125W
DatasheetKAMAYA RGC1/10C1211BTP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging-
Resistance1.21kΩ
Power(Watts)125mW
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃