YAGEO RE0805FRE071K96L
| Manufacturer | YAGEOAsian Brands |
| MPN | RE0805FRE071K96L |
| LCSC Part # | C6642189 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.96kΩ ±1% 125mW 0805 |
| Datasheet | YAGEO RE0805FRE071K96L |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 1.96kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 1.96kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0168 | $ 0.02 |
| 200+ | $ 0.0067 | $ 1.34 |
| 500+ | $ 0.0065 | $ 3.25 |
| 1,000+ | $ 0.0064 | $ 6.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 1.96kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 1.96kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC0805FR-071K96L | YAGEO | 0805 | 400 | $ 0.0037 | ||
| RC0805FR-071K96L | YAGEO | 0805 | 300 | $ 0.0053 | ||
| RC0805FR-071K96P | YAGEO | 0805 | 0 | $ 0.0265 | ||
| RC0805FR-101K96L | YAGEO | 0805 | 0 | $ 0.0136 | ||
| RC0805FR-131K96L | YAGEO | 0805 | 0 | $ 0.0122 | ||
| AA0805FR-071K96L | YAGEO | 0805 | 0 | $ 0.0107 | ||
| AR0805FR-071K96L | YAGEO | 0805 | 0 | $ 0.0853 | ||
| AF0805FR-071K96L | YAGEO | 0805 | 0 | $ 0.0367 | ||
| AC0805FR-7W1K96L | YAGEO | 0805 | 0 | $ 0.0327 | ||
| RT0805FRE071K96L | YAGEO | 0805 | 0 | $ 0.0111 |

