ADI LT1529CT-5#06PBF
| Hersteller | |
| Herst.-Teilenr. | LT1529CT-5#06PBF |
| LCSC-Nr. | C664188 |
| Verp. | TO-220-5 |
| Kundennummer | |
| Hauptmerkm. | 5V Positive Fixed TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datenblatt | |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternative Teile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ADI | |
| Verp. | TO-220-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 15V | |
| Features | Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ADI | |
| Verp. | TO-220-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 15V | |
| Features | Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Beschreibung
The LT1529/LT1529-3.3/LT1529-5 are 3A low dropout regulators with micropower quiescent current and shutdown. The devices are capable of supplying 3A of output current with a dropout voltage of 0.6V. Designed for use in battery-powered systems, the low quiescent current, 50µA operating and 16µA in shutdown, make them an ideal choice. The quiescent current is well controlled; it does not rise in dropout as it does with many other low dropout PNP regulators.
Other features of the LT1529 /LT1529-3.3/LT1529-5 include the ability to operate with small output capacitors. They are stable with 22µF on the output while most older devices require up to 100µF for stability. Small ceramic capacitors can be used, enhancing manufacturability. Also the input may be connected to voltages lower than the output voltage, including negative voltages, without reverse current flow from output to input. This makes the LT1529/LT1529-3.3/LT1529-5 ideal for backup power situations where the output is held high and the input is at ground or reversed. Under these conditions, only 16µA will flow from the OUTPUT pin to ground. The devices are available in 5-lead TO-220 and 5-lead DD packages.
Merkmale
- Dropout Voltage: 0.6V at IOUT = 3A
- Output Current: 3A
- Quiescent Current: No Protection Diodes Needed
- Adjustable Output from 3.8 to 14V
- 3.3V and 5V Fixed Output Voltages
- Controlled Quiescent Current in Dropout Shutdown l0 = 16µA
- Stable with 22µF Output Capacitor
- Reverse Battery Protection
- No Reverse Current
- Thermal Limiting
Anwendungen
- High Efficiency Regulator
- Regulator for Battery-Powered Systems
- Post Regulator for Switching Supplies
- 5V to 3.3V Logic Regulator
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 5.6677 | $ 5.67 |
| 200+ | $ 2.1933 | $ 438.66 |
| 500+ | $ 2.1161 | $ 1058.05 |
| 1,000+ | $ 2.0791 | $ 2079.10 |
Standardgehäuse50/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ADI | |
| Verp. | TO-220-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 15V | |
| Features | Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ADI | |
| Verp. | TO-220-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 15V | |
| Features | Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Beschreibung
The LT1529/LT1529-3.3/LT1529-5 are 3A low dropout regulators with micropower quiescent current and shutdown. The devices are capable of supplying 3A of output current with a dropout voltage of 0.6V. Designed for use in battery-powered systems, the low quiescent current, 50µA operating and 16µA in shutdown, make them an ideal choice. The quiescent current is well controlled; it does not rise in dropout as it does with many other low dropout PNP regulators.
Other features of the LT1529 /LT1529-3.3/LT1529-5 include the ability to operate with small output capacitors. They are stable with 22µF on the output while most older devices require up to 100µF for stability. Small ceramic capacitors can be used, enhancing manufacturability. Also the input may be connected to voltages lower than the output voltage, including negative voltages, without reverse current flow from output to input. This makes the LT1529/LT1529-3.3/LT1529-5 ideal for backup power situations where the output is held high and the input is at ground or reversed. Under these conditions, only 16µA will flow from the OUTPUT pin to ground. The devices are available in 5-lead TO-220 and 5-lead DD packages.
Merkmale
- Dropout Voltage: 0.6V at IOUT = 3A
- Output Current: 3A
- Quiescent Current: No Protection Diodes Needed
- Adjustable Output from 3.8 to 14V
- 3.3V and 5V Fixed Output Voltages
- Controlled Quiescent Current in Dropout Shutdown l0 = 16µA
- Stable with 22µF Output Capacitor
- Reverse Battery Protection
- No Reverse Current
- Thermal Limiting
Anwendungen
- High Efficiency Regulator
- Regulator for Battery-Powered Systems
- Post Regulator for Switching Supplies
- 5V to 3.3V Logic Regulator
C664188 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Teile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| MIC29301-5.0WT | MICROCHIP | TO-220-5 | 5 | $4.8581 $8.234 | ||
| LT1529CT-5#PBF | ADI | TO-220-5 | 0 | $ 9.6411 | ||
| LT1529CT-5#30PBF | ADI | TO-220-5 | 0 | $ 6.5135 | ||
| LT1529IT-5#PBF | ADI | TO-220-5 | 0 | $ 6.5135 | ||
| MIC29501-5.0WT | MICROCHIP | TO-220-5 | 0 | $ 8.5695 |

