PANJIT 1.5SMCJ54AS_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | 1.5SMCJ54AS_R1_00001 |
| LCSC Part # | C6641834 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | 87.1VC Clamp TVS DIODE SMC(DO-214AB) |
| Datasheet | PANJIT 1.5SMCJ54AS_R1_00001 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 87.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 17.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 60V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 54V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 87.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 17.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 60V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 54V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast response time
- Low incremental surge resistance
- Ultra thin profile package for space constrained utilization
- High temperature soldering: 260°C/10 seconds at terminals
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1818 | $ 0.18 |
| 200+ | $ 0.0726 | $ 14.52 |
| 500+ | $ 0.0701 | $ 35.05 |
| 800+ | $ 0.0689 | $ 55.12 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 87.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 17.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 60V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 54V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 87.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 17.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 60V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 54V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast response time
- Low incremental surge resistance
- Ultra thin profile package for space constrained utilization
- High temperature soldering: 260°C/10 seconds at terminals
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1.5SMCJ54A-AU_R1_000A1 | PANJIT | SMC(DO-214AB) | 0 | $ 0.2243 | ||
| 1.5SMC62A_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 0.4956 | ||
| 1.5SMC62AS_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 0.182 | ||
| 1.5SMCJ54A_R1_00001 | PANJIT | DO-214AB | 0 | $ 0.4366 | ||
| 1.5SMCJ51A_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 0.5365 | ||
| 1.5SMCJ51AS_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 0.2428 | ||
| 3.0SMCJ54A-AU_R1_000A1 | PANJIT | SMC(DO-214AB) | 0 | $ 0.2719 | ||
| 3.0SMCJ54A_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 0.92 | ||
| 5KMC54AS-AU_R1_000A1 | PANJIT | SMC | 0 | $ 0.4842 | ||
| 5KMC54AS_R1_00001 | PANJIT | SMC | 0 | $ 0.4842 |

