LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-1617122-4 product image
Images for reference only

TE Connectivity 1-1617122-4

Manufacturer
MPN
1-1617122-4
LCSC Part #
C6641334
Packaging
Through Hole
Customer #
Key Attributes
1A@28VDC 2 Form C: 2C (DPDT-CO) Through Hole Signal Relays, Up to 2 Amps RoHS
DatasheetTE Connectivity 1-1617122-4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 237.5648$ 237.56
200+$ 94.7904$ 18958.08
500+$ 91.623$ 45811.50
1,000+$ 90.0575$ 90057.50
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Signal Relays, Up to 2 Amps
ManufacturerTE Connectivity
PackagingThrough Hole
Coil Type-
Coil Resistance-
Coil Voltage-
Release Time1.5ms;4ms
Operate Time2ms
Number of Pins-
Operating Temperature-65℃~+125℃
Contact Resistance100mΩ
Width-
Length-
Height7.11mm
Contact Rating1A@28VDC
Switching Voltage(Max)-
Switching Current(Max)1A;250mA;100mA;200mA;100mA;3uA
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power675mW
Contact Material-