LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Dialight 070041011205

Manufacturer
MPN
070041011205
LCSC Part #
C6640571
Packaging
-
Customer #
Key Attributes
Optoelectronics Accessories
DatasheetDialight 070041011205
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Optoelectronics Accessories
ManufacturerDialight
Packaging-

Features

AI Translation
  • Miniature incandescent indicator lights
  • Rear mounting, requires 9/16" clearance hole
  • Operating voltage range: 6 to 60V
  • Standard mounting bushing: white nickel finish; optional black nickel finish
  • Standard lens holder: polished chrome finish; optional white nickel, black nickel, or matte chrome finish
  • Standard hardware includes three knurled rings: one brass polished chrome finish, two brass white nickel finish
  • Optional hardware includes one brass mounting nut white nickel finish, one brass knurled ring polished chrome finish, one steel internal tooth lock washer cadmium-plated with yellow iridescent chromate finish
  • Terminal types: solder terminals brass hot-dip tinned, screw terminals brass white nickel finish
  • When a metal finish is selected for the lens holder, knurled rings will be provided in the same finish
  • Three-digit suffix part number designation method described in instructions
  • Part numbers listed on this page are standard indicator lights; table provides standard and optional specifications for finishes and hardware
  • Series 17 and Series 70 base part numbers and models with screw-in lens cap
  • Chimney lens cap part numbers and clear, translucent, and grooved models
  • Complete assembly part numbers and chimney, frosted, and grooved models
  • Part numbers shown in gray are typically stocked at distributors
  • Translucent color designations: Red-0951, Green-0952, Yellow (Amber)-0973, White-0975, Light Yellow-0976
  • Typical assembly diagram includes optional hardware