LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samtec ICO-628-NGT

Manufacturer
MPN
ICO-628-NGT
LCSC Part #
C6640032
Packaging
Through Hole
Customer #
Key Attributes
2.54mm 28P DIP Gold -55℃~+125℃ Through Hole IC Sockets RoHS
DatasheetSamtec ICO-628-NGT
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Sockets for ICs, Transistors/IC Sockets
ManufacturerSamtec
PackagingThrough Hole
Pitch2.54mm
Number of Positions28P
Adaptation Package TypeDIP
Contact PlatingGold
Operating Temperature-55℃~+125℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.