TDK IQE48017A120V-007-R
| Manufacturer | |
| MPN | IQE48017A120V-007-R |
| LCSC Part # | C6639985 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters (Off-Board) RoHS |
| Datasheet | TDK IQE48017A120V-007-R |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | TDK | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | TDK |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The iQE series of isolated DC-DC converters deliver up to 204W in a compact and high-performance industry standard open-frame quarter footprint. Capable of operating from nominal input voltages of 24V (18 - 36V) or 48V (36 to 75V), the converter provides fully regulated outputs from 5V up to 15V for demanding environments in telecom, datacom, computing and industrial applications. The output voltage can be adjusted from -10 to +10% of nominal using the trim connection to accommodate non-standard voltages.
Applications
- telecom
- datacom
- computing
- industrial applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | TDK | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | TDK |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The iQE series of isolated DC-DC converters deliver up to 204W in a compact and high-performance industry standard open-frame quarter footprint. Capable of operating from nominal input voltages of 24V (18 - 36V) or 48V (36 to 75V), the converter provides fully regulated outputs from 5V up to 15V for demanding environments in telecom, datacom, computing and industrial applications. The output voltage can be adjusted from -10 to +10% of nominal using the trim connection to accommodate non-standard voltages.
Applications
- telecom
- datacom
- computing
- industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

