YAGEO RC1206JR-1330KL
| Manufacturer | YAGEOAsian Brands |
| MPN | RC1206JR-1330KL |
| LCSC Part # | C6638963 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 30kΩ ±5% 250mW 1206 |
| Datasheet | YAGEO RC1206JR-1330KL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 30kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 30kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0168 | $ 0.02 |
| 200+ | $ 0.0067 | $ 1.34 |
| 500+ | $ 0.0065 | $ 3.25 |
| 1,000+ | $ 0.0064 | $ 6.40 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 30kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 30kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC1206JR-0730KL | YAGEO | 1206 | 600 | $ 0.0074 | ||
| RC1206JR-7W30KL | YAGEO | 1206 | 7,660 | $ 0.0382 | ||
| AC1206JR-0730KL | YAGEO | 1206 | 0 | $ 0.0055 | ||
| RC1206JR-1030KL | YAGEO | 1206 | 0 | $ 0.0188 | ||
| RC1206JR-0730KP | YAGEO | 1206 | 0 | $ 0.0424 | ||
| AF1206JR-0730KL | YAGEO | 1206 | 0 | $ 0.015 | ||
| SR1206JR-0730KL | YAGEO | 1206 | 0 | $ 0.0222 | ||
| SR1206JR-7W30KL | YAGEO | 1206 | 0 | $ 0.0495 | ||
| SR1206JR-7T30KL | YAGEO | 1206 | 0 | $ 0.2961 | ||
| AA1206JR-0730KL | YAGEO | 1206 | 0 | $ 0.023 | ||
| RC1206FR-0730KL | YAGEO | 1206 | 0 | $ 0.006 | ||
| AC1206FR-0730KL | YAGEO | 1206 | 0 | $ 0.0072 | ||
| RC1206FR-0730KP | YAGEO | 1206 | 0 | $ 0.0089 | ||
| RC1206FR-1030KL | YAGEO | 1206 | 0 | $ 0.0209 | ||
| AF1206FR-0730KL | YAGEO | 1206 | 0 | $ 0.0204 | ||
| AR1206FR-0730KL | YAGEO | 1206 | 0 | $ 0.1028 | ||
| SR1206FR-7W30KL | YAGEO | 1206 | 0 | $ 0.0655 |

