LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC1206FR-7W49K9L product image
  • RC1206FR-7W49K9L thumbnail 1
  • RC1206FR-7W49K9L thumbnail 2
  • RC1206FR-7W49K9L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC1206FR-7W49K9L

Manufacturer
YAGEOAsian Brands
MPN
RC1206FR-7W49K9L
LCSC Part #
C6638834
Packaging
1206
Customer #
Key Attributes
RES 49.9kΩ ±1% 500mW 1206
DatasheetYAGEO RC1206FR-7W49K9L
In-Stock: 50
50 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0067$ 0.34
500+$ 0.0066$ 3.30
1,500+$ 0.0065$ 9.75
5,000+$ 0.0064$ 32.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance49.9kΩ
Power(Watts)500mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃