LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC1206FR-7W48K7L product image
Images for reference only

YAGEO RC1206FR-7W48K7L

Manufacturer
YAGEOAsian Brands
MPN
RC1206FR-7W48K7L
LCSC Part #
C6638827
Packaging
1206
Customer #
Key Attributes
RES 48.7kΩ ±1% 500mW 1206
DatasheetYAGEO RC1206FR-7W48K7L
RoHS Compliance3 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0709$ 0.07
200+$ 0.0283$ 5.66
500+$ 0.0274$ 13.70
1,000+$ 0.0269$ 26.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)500mW
Resistance48.7kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AC1206FR-7W48K7LYAGEO12060$ 0.0443