ADI LT1396CS8#TRPBF
| Manufacturer | |
| MPN | LT1396CS8#TRPBF |
| LCSC Part # | C663697 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 80mA 2 12mV 800V/us 52dB 30uA 6.5mA SO-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ADI LT1396CS8#TRPBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Output Current | 80mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 12mV | |
| Slew Rate | 800V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 52dB | |
| Ib - Input Bias Current | 30uA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Quiescent Current | 6.5mA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 4.5nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | 2V~6V;-6V~-2V | |
| Single Supply | 4V~12V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Output Current | 80mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 12mV | |
| Slew Rate | 800V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 52dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 30uA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Quiescent Current | 6.5mA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 4.5nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | 2V~6V;-6V~-2V | |
| Single Supply | 4V~12V |
Introduction
The LT1395/LT1396/LT1397 are single/dual/quad 400MHz current feedback amplif iers with an 800V/μs slew rate and the ability to drive up to 80mA of output current. The LT1395/LT1396/LT1397 operate on all supplies from a single 4V to ±6V. At ±5V, they draw 4.6mA of supply current per amplif ier. The LT1395CS6 also adds a shutdown pin. When disabled, the LT1395CS6 draws virtually zero supply current and its output becomes high impedance. The LT1395CS6 will turn on in only 30ns and turn off in 40ns, making it ideal in spread spectrum and portable equipment applications. For space limited applications, the LT1395 is available in TSOT-23 packages, the LT1396 is available in a tiny 3mm×3mm×0.75mm dual f ine pitch leadless DFN package, and the LT1397 is available in a tiny 4mm×3mm×0.75mm DFN package. The LT1395/LT1396/LT1397 are manufactured on Linear Technology’s proprietary complementary bipolar process. They have standard single/dual/quad pinouts and they are optimized for use on supply voltages of ±5V.
Features
- 400MHz Bandwidth on ±5V (AV = 1)
- 350MHz Bandwidth on ±5V (AV = 2, -1)
- 0.1dB Gain Flatness: 100MHz (AV = 1, 2 and –1)
- High Slew Rate: 800V/μs
- Wide Supply Range: ±2V (4V) to ±6V (12V)
- 80mA Output Current
- Low Supply Current: 4.6mA/Amplif ier
- LT1395: SO-8, TSOT23-5 and TSOT23-6 Packages
- LT1396: SO-8, MSOP and Tiny 3mm×3mm×0.75mm DFN-8 Packages
- LT1397: SO-14, SSOP-16 and Tiny 4mm×3mm×0.75mm DFN-14 Packages
- Low Prof ile (1mm) ThinSOT Package
Applications
- Cable Drivers
- Video Amplif iers
- MUX Amplif iers
- High Speed Portable Equipment
- IF Amplif iers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Output Current | 80mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 12mV | |
| Slew Rate | 800V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 52dB | |
| Ib - Input Bias Current | 30uA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Quiescent Current | 6.5mA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 4.5nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | 2V~6V;-6V~-2V | |
| Single Supply | 4V~12V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Output Current | 80mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 12mV | |
| Slew Rate | 800V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 52dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 30uA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Quiescent Current | 6.5mA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 4.5nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | 2V~6V;-6V~-2V | |
| Single Supply | 4V~12V |
Introduction
The LT1395/LT1396/LT1397 are single/dual/quad 400MHz current feedback amplif iers with an 800V/μs slew rate and the ability to drive up to 80mA of output current. The LT1395/LT1396/LT1397 operate on all supplies from a single 4V to ±6V. At ±5V, they draw 4.6mA of supply current per amplif ier. The LT1395CS6 also adds a shutdown pin. When disabled, the LT1395CS6 draws virtually zero supply current and its output becomes high impedance. The LT1395CS6 will turn on in only 30ns and turn off in 40ns, making it ideal in spread spectrum and portable equipment applications. For space limited applications, the LT1395 is available in TSOT-23 packages, the LT1396 is available in a tiny 3mm×3mm×0.75mm dual f ine pitch leadless DFN package, and the LT1397 is available in a tiny 4mm×3mm×0.75mm DFN package. The LT1395/LT1396/LT1397 are manufactured on Linear Technology’s proprietary complementary bipolar process. They have standard single/dual/quad pinouts and they are optimized for use on supply voltages of ±5V.
Features
- 400MHz Bandwidth on ±5V (AV = 1)
- 350MHz Bandwidth on ±5V (AV = 2, -1)
- 0.1dB Gain Flatness: 100MHz (AV = 1, 2 and –1)
- High Slew Rate: 800V/μs
- Wide Supply Range: ±2V (4V) to ±6V (12V)
- 80mA Output Current
- Low Supply Current: 4.6mA/Amplif ier
- LT1395: SO-8, TSOT23-5 and TSOT23-6 Packages
- LT1396: SO-8, MSOP and Tiny 3mm×3mm×0.75mm DFN-8 Packages
- LT1397: SO-14, SSOP-16 and Tiny 4mm×3mm×0.75mm DFN-14 Packages
- Low Prof ile (1mm) ThinSOT Package
Applications
- Cable Drivers
- Video Amplif iers
- MUX Amplif iers
- High Speed Portable Equipment
- IF Amplif iers
C663697 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

