LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RA73F1J768RBTDF product image
Images for reference only

TE Connectivity RA73F1J768RBTDF

Manufacturer
MPN
RA73F1J768RBTDF
LCSC Part #
C6636827
Packaging
0603
Customer #
Key Attributes
RES 768Ω ±0.1% 500mW 0603
DatasheetTE Connectivity RA73F1J768RBTDF
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8159$ 0.82
200+$ 0.3267$ 65.34
500+$ 0.3157$ 157.85
1,000+$ 0.3093$ 309.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0603
Power(Watts)500mW
Resistance768Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RA73F1J768RBTDTE Connectivity06030$ 0.3847