NTE Electronics R95-108
| Manufacturer | |
| MPN | R95-108 |
| LCSC Part # | C6636698 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Relay Sockets RoHS |
| Datasheet | NTE Electronics R95-108 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Board mounting
- Socket with retaining clip, also available separately (R95-001)
- 14-pin blade socket
- 16-pin blade socket
- Board mounting
- Electrical ratings: 1000V, 10A
- 16-pin blade socket
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Board mounting
- Socket with retaining clip, also available separately (R95-001)
- 14-pin blade socket
- 16-pin blade socket
- Board mounting
- Electrical ratings: 1000V, 10A
- 16-pin blade socket
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

