Recom Power R05P12S/R8
| Manufacturer | |
| MPN | R05P12S/R8 |
| LCSC Part # | C6636290 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet | Recom Power R05P12S/R8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| conversion type | DC-DC | |
| efficiency | 82% | |
| type | Isolation module | |
| Maximum output current | 84mA | |
| application type | ITE (commercial), medical | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| conversion type | DC-DC | |
| efficiency | 82% |
| Type | Description | |
|---|---|---|
| type | Isolation module | |
| Maximum output current | 84mA | |
| application type | ITE (commercial), medical | |
| Output count | 1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The RxxPxxS_D Series of DC/DC Converters are certified to UL/CSA60950-1. This makes them ideal for safety applications where approved or reinforced isolation is required. The reinforced versions are also EN61010-1 certified for Lab Equipment Safety.
Features
AI Translation
- Qualified with 65kV/µs @ Vcommon mode = 1KV EN61010 for test, measurement and lab use EN60601 for medical applications
- Reinforced isolation 6.4kVDC or 8kVDC
- Optional continuous short circuit protection
- Unique reinforced isolation transformer system /X2 option for > 9mm input/output clearance
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| conversion type | DC-DC | |
| efficiency | 82% | |
| type | Isolation module | |
| Maximum output current | 84mA | |
| application type | ITE (commercial), medical | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| conversion type | DC-DC | |
| efficiency | 82% |
| Type | Description | |
|---|---|---|
| type | Isolation module | |
| Maximum output current | 84mA | |
| application type | ITE (commercial), medical | |
| Output count | 1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The RxxPxxS_D Series of DC/DC Converters are certified to UL/CSA60950-1. This makes them ideal for safety applications where approved or reinforced isolation is required. The reinforced versions are also EN61010-1 certified for Lab Equipment Safety.
Features
AI Translation
- Qualified with 65kV/µs @ Vcommon mode = 1KV EN61010 for test, measurement and lab use EN60601 for medical applications
- Reinforced isolation 6.4kVDC or 8kVDC
- Optional continuous short circuit protection
- Unique reinforced isolation transformer system /X2 option for > 9mm input/output clearance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

