Recom Power R0.5S12-1215/P
| Manufacturer | |
| MPN | R0.5S12-1215/P |
| LCSC Part # | C6636224 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet | Recom Power R0.5S12-1215/P |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 500mW | |
| efficiency | 75% | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 33mA | |
| application type | ITE(Universal) | |
| input voltage | 10.8~13.2V | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 500mW | |
| efficiency | 75% |
| Type | Description | |
|---|---|---|
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 33mA | |
| application type | ITE(Universal) | |
| input voltage | 10.8~13.2V | |
| Output count | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1:1 Input Range
- 0.5W SMD Package
- Efficiency up to 80%
- Approved for Medical Applications
- 1kVDC and 3 kVDC Isolation Option
- Operating Temperature from -40°C to +100°C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 500mW | |
| efficiency | 75% | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 33mA | |
| application type | ITE(Universal) | |
| input voltage | 10.8~13.2V | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 500mW | |
| efficiency | 75% |
| Type | Description | |
|---|---|---|
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 33mA | |
| application type | ITE(Universal) | |
| input voltage | 10.8~13.2V | |
| Output count | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1:1 Input Range
- 0.5W SMD Package
- Efficiency up to 80%
- Approved for Medical Applications
- 1kVDC and 3 kVDC Isolation Option
- Operating Temperature from -40°C to +100°C
C6636224 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

