LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 0395072504

Manufacturer
MPN
0395072504
LCSC Part #
C6635747
Packaging
-
Customer #
Key Attributes
-40℃~+115℃ 3.5mm Black 4 1 Headers, Plugs and Sockets RoHS
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerMOLEX
Packaging-
Operating Temperature-40℃~+115℃
Pitch3.5mm
ColorBlack
Number of PINs Per Row4
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.