LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LT1371IR#PBF

Manufacturer
MPN
LT1371IR#PBF
LCSC Part #
C663555
Packaging
DDPAK-7
Customer #
Key Attributes
500kHz Adjustable 3A DDPAK-7 Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetADI LT1371IR#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingDDPAK-7
Operating Temperature0℃~+70℃@(TA)
Frequency - Switching500kHz
Number of Outputs1
FunctionBoost;Step-down type
FeaturesCycle-by-cycle current limiting;Frequency synchronization;External compensation;Adjustable soft-start;Adjustable current limiting
Output TypeAdjustable
TopologyBoost;Buck;Flyback;Forward;Inverting;Cuk
Operating Voltage2.7V~30V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current3A
Quiescent Current4mA

Introduction

AI Translation

The LT1371 is a monolithic high frequency current mode switching regulator. It can be operated in all standard switching configurations including boost, buck, flyback, forward, inverting and “Cuk.” A 3A high efficiency switch is included on the die, along with all oscillator, control and protection circuitry. The LT1371 typically consumes only 4mA quiescent current and has higher efficiency than previous parts. High frequency switching allows for very small inductors to be used. New design techniques increase flexibility and maintain ease of use. Switching is easily synchronized to an external logic level source. A logic low on the Shutdown pin reduces supply current to 12μA. Unique error amplifier circuitry can regulate positive or negative output voltage while maintaining simple frequency compensation techniques. Nonlinear error amplifier transconductance reduces output overshoot on start-up or overload recovery. Oscillator frequency shifting protects external components during overload conditions.

Features

AI Translation
  • Faster Switching with Increased Efficiency
  • Uses Small Inductors: 4.7μH
  • All Surface Mount Components
  • Low Minimum Supply Voltage: 2.7V
  • Quiescent Current: 4mA Typ
  • Current Limited Power Switch: 3A
  • Regulates Positive or Negative Outputs
  • Shutdown Supply Current: 12μA Typ
  • Easy External Synchronization

Applications

AI Translation
  • Boost Regulators
  • Laptop Computer Supplies
  • Multiple Output Flyback Supplies
  • Inverting Supplies