ADI LT1370CT7#PBF
| Manufacturer | |
| MPN | LT1370CT7#PBF |
| LCSC Part # | C663530 |
| Packaging | TO-220-7 |
| Customer # | |
| Key Attributes | 500kHz Adjustable 1.245V~35V 6A TO-220-7 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | ADI LT1370CT7#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TO-220-7 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Function | Boost;Step-down type | |
| Features | Cycle-by-cycle current limiting;Frequency synchronization;External compensation;Adjustable soft-start | |
| Output Type | Adjustable | |
| Topology | Boost;Buck;Flyback;Forward;Inverting;Cuk | |
| Operating Voltage | 2.7V~30V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.245V~35V | |
| Output Current | 6A | |
| Quiescent Current | 4.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TO-220-7 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Function | Boost;Step-down type | |
| Features | Cycle-by-cycle current limiting;Frequency synchronization;External compensation;Adjustable soft-start |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost;Buck;Flyback;Forward;Inverting;Cuk | |
| Operating Voltage | 2.7V~30V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.245V~35V | |
| Output Current | 6A | |
| Quiescent Current | 4.5mA |
Introduction
The LT1370 is a monolithic high frequency current mode switching regulator. It can be operated in all standard switching configurations including boost, buck, flyback, forward, inverting and “Cuk.” A 6A high efficiency switch is included on the die, along with all oscillator, control and protection circuitry. The LT1370 typically consumes only 4.5mA quiescent current and has higher efficiency than previous parts. High frequency switching allows for very small inductors to be used. New design techniques increase flexibility and maintain ease of use. Switching is easily synchronized to an external logic level source. A logic low on the Shutdown pin reduces supply current to 12µA. Unique error amplifier circuitry can regulate positive or negative output voltage while maintaining simple frequency compensation techniques. Nonlinear error amplifier transconductance reduces output overshoot on start-up or overload recovery. Oscillator frequency shifting protects external components during overload conditions.
Features
- Faster Switching with Increased Efficiency Uses Small Inductors: 4.7µH
- All Surface Mount Components
- Low Minimum Supply Voltage: 2.7V
- Quiescent Current: 4.5mA Typ
- Current Limited Power Switch: 6A
- Regulates Positive or Negative Outputs
- Shutdown Supply Current: 12µA Typ
- Easy External Synchronization
- Switch Resistance: 0.065Ω Typ
Applications
- Boost Regulators
- Laptop Computer Supplies
- Multiple Output Flyback Supplies
- Inverting Supplies
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.4202 | $ 11.42 |
| 200+ | $ 4.4205 | $ 884.10 |
| 500+ | $ 4.2647 | $ 2132.35 |
| 1,000+ | $ 4.1875 | $ 4187.50 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TO-220-7 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Function | Boost;Step-down type | |
| Features | Cycle-by-cycle current limiting;Frequency synchronization;External compensation;Adjustable soft-start | |
| Output Type | Adjustable | |
| Topology | Boost;Buck;Flyback;Forward;Inverting;Cuk | |
| Operating Voltage | 2.7V~30V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.245V~35V | |
| Output Current | 6A | |
| Quiescent Current | 4.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TO-220-7 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Function | Boost;Step-down type | |
| Features | Cycle-by-cycle current limiting;Frequency synchronization;External compensation;Adjustable soft-start |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost;Buck;Flyback;Forward;Inverting;Cuk | |
| Operating Voltage | 2.7V~30V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.245V~35V | |
| Output Current | 6A | |
| Quiescent Current | 4.5mA |
Introduction
The LT1370 is a monolithic high frequency current mode switching regulator. It can be operated in all standard switching configurations including boost, buck, flyback, forward, inverting and “Cuk.” A 6A high efficiency switch is included on the die, along with all oscillator, control and protection circuitry. The LT1370 typically consumes only 4.5mA quiescent current and has higher efficiency than previous parts. High frequency switching allows for very small inductors to be used. New design techniques increase flexibility and maintain ease of use. Switching is easily synchronized to an external logic level source. A logic low on the Shutdown pin reduces supply current to 12µA. Unique error amplifier circuitry can regulate positive or negative output voltage while maintaining simple frequency compensation techniques. Nonlinear error amplifier transconductance reduces output overshoot on start-up or overload recovery. Oscillator frequency shifting protects external components during overload conditions.
Features
- Faster Switching with Increased Efficiency Uses Small Inductors: 4.7µH
- All Surface Mount Components
- Low Minimum Supply Voltage: 2.7V
- Quiescent Current: 4.5mA Typ
- Current Limited Power Switch: 6A
- Regulates Positive or Negative Outputs
- Shutdown Supply Current: 12µA Typ
- Easy External Synchronization
- Switch Resistance: 0.065Ω Typ
Applications
- Boost Regulators
- Laptop Computer Supplies
- Multiple Output Flyback Supplies
- Inverting Supplies
C663530 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LT1370HVCT7#PBF | ADI | Similar | TO-220-7 | 5 | $ 20.6888 | ||
| LT1370IT7#PBF | ADI | Similar | TO-220-7 | 0 | $ 13.6829 | ||
| LT1370HVIT7#PBF | ADI | Similar | TO-220-7 | 0 | $ 15.5829 |

